Analog to Digital Converters (ADC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-TSSOP
ADS1220IPWR
IC ADC 24BIT SIGMA-DELTA 16TSSOP
Texas Instruments
1,632
In Stock
1 : $13.62000
Cut Tape (CT)
2,500 : $7.82674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
2k
2, 4
Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal, Supply
2.3V ~ 5.5V, ±2.5
2.3V ~ 5.5V
PGA, Temperature Sensor
-40°C ~ 125°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
32-TQFP 5x5
ADS114S08IPBS
IC ADC 16BIT SIGMA-DELTA 32TQFP
Texas Instruments
0
In Stock
Check Lead Time
Active
-
Tray
Active
16
4k
12
Differential, Pseudo-Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.25V
2.7V ~ 3.6V
PGA, Temperature Sensor
-50°C ~ 125°C
32-TQFP
32-TQFP (5x5)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.