Touch Screen Controllers

Results: 192
Stocking Options
Environmental Options
Media
Exclude
192Results
Applied FiltersRemove All

Showing
of 192
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Touchscreen
Resolution (Bits)
Interface
Voltage Reference
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
20 TSSOP
AR1021-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
1,091
In Stock
1 : $4.10000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
AR1021T-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
2,444
In Stock
1 : $4.35000
Cut Tape (CT)
1,600 : $3.84103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
Internal
2.5V ~ 5V
17 mA
-40°C ~ 125°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
AR1020T-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
730
In Stock
1 : $4.35000
Cut Tape (CT)
1,600 : $3.84103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 VQFN
AR1100-I/MQ
IC SCREEN CNTRL 12BIT 20QFN
Microchip Technology
6,390
In Stock
1 : $4.71000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VQFN Exposed Pad
20-VQFN (5x5)
20 TSSOP
AR1100-I/SS
IC SCREEN CNTRL 12BIT 20SSOP
Microchip Technology
680
In Stock
1 : $4.85000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 QFN EP
AR1021T-I/ML
IC SCREEN CNTRL 10BIT 20QFN
Microchip Technology
3,546
In Stock
1 : $4.96000
Cut Tape (CT)
3,300 : $4.35169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
20 TSSOP
AR1100T-I/SS
IC SCREEN CNTRL 12BIT 20SSOP
Microchip Technology
2,612
In Stock
1 : $4.97000
Cut Tape (CT)
1,600 : $4.12081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
AR1020-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
642
In Stock
1 : $4.10000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
AR1011T-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
2,258
In Stock
1 : $4.35000
Cut Tape (CT)
1,600 : $3.84103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4, 5, or 8 Wire Resistive
10 b
UART
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 SOIC
AR1021-I/SO
IC SCREEN CNTRL 10BIT 20SOIC
Microchip Technology
505
In Stock
1 : $4.48000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 QFN EP
AR1021-I/ML
IC SCREEN CNTRL 10BIT 20QFN
Microchip Technology
5,786
In Stock
1 : $4.71000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
88-UFBGA
ATMXT640UD-CCU002
MAXTOUCH UD SERIES, 640 CHANNEL
Microchip Technology
460
In Stock
1 : $8.79000
Tray
Tray
Active
2 Wire Capacitive
-
I2C, SPI
Internal
1.71V ~ 3.47V, 3.14V ~ 3.47V
40 mA
-40°C ~ 85°C
Surface Mount
-
-
88-UFBGA
88-UFBGA (6x6)
4,507
In Stock
1 : $11.97000
Cut Tape (CT)
5,000 : $9.98227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
I2C, SPI
Internal
3.3V
-
-40°C ~ 85°C
Surface Mount
-
-
117-UFBGA
117-UFBGA (9.5x7)
28 SSOP
MTCH6102-I/SS
IC SCREEN CNTRL 28SSOP
Microchip Technology
244
In Stock
1 : $3.21000
Tube
-
Tube
Active
2 Wire Capacitive
-
I2C
-
1.8V ~ 3.6V
1.17 mA
-40°C ~ 85°C
Surface Mount
-
-
28-SSOP (0.209", 5.30mm Width)
28-SSOP
361
In Stock
1 : $3.46000
Tray
-
Tray
Active
2 Wire Capacitive
-
I2C
-
1.8V ~ 3.6V
1.17 mA
-40°C ~ 85°C
Surface Mount
-
-
28-UFQFN Exposed Pad
28-UQFN (4x4)
20 TSSOP
AR1010-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
4,848
In Stock
1 : $4.10000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
UART
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 TSSOP
AR1011-I/SS
IC SCREEN CNTRL 10BIT 20SSOP
Microchip Technology
1,049
In Stock
1 : $4.10000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
UART
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20 SOIC
AR1011-I/SO
IC SCREEN CNTRL 10BIT 20SOIC
Microchip Technology
346
In Stock
1 : $4.48000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
UART
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 SOIC
AR1010-I/SO
IC SCREEN CNTRL 10BIT 20SOIC
Microchip Technology
281
In Stock
1 : $4.48000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
UART
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20 SOIC
AR1020-I/SO
IC SCREEN CNTRL 10BIT 20SOIC
Microchip Technology
251
In Stock
1 : $4.48000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
MFG_ATMXT144U-MAU025
ATMXT144U-MAU025
IC 144 CHANNEL TOUCHSCREEN CONTR
Microchip Technology
483
In Stock
1 : $4.51000
Tray
Tray
Active
2 Wire Capacitive
12 b
I2C, SPI
Internal
3.3V
12.89 mA
-40°C ~ 85°C
Surface Mount
-
-
38-XFQFN Exposed Pad
38-XQFN (4x4)
20 QFN EP
AR1020-I/ML
IC SCREEN CNTRL 10BIT 20QFN
Microchip Technology
173
In Stock
1 : $4.71000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
I2C, Serial, SPI
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
20 QFN EP
AR1010-I/ML
IC SCREEN CNTRL 10BIT 20QFN
Microchip Technology
171
In Stock
1 : $4.71000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10 b
UART
-
2.5V ~ 5V
17 mA
-40°C ~ 85°C
Surface Mount
-
-
20-VFQFN Exposed Pad
20-QFN (4x4)
20 SOIC
AR1100-I/SO
IC SCREEN CNTRL 12BIT 20SOIC
Microchip Technology
339
In Stock
1 : $5.42000
Tube
Tube
Active
4, 5, or 8 Wire Resistive
10, 12 b
Serial, UART, USB
Internal
3.3V ~ 5V
25 mA
-40°C ~ 85°C
Surface Mount
-
-
20-SOIC (0.295", 7.50mm Width)
20-SOIC
56 XQFN
ATMXT336UD-MAU002
MAXTOUCH UD SERIES, 336 CHANNEL
Microchip Technology
816
In Stock
1 : $5.45000
Tray
-
Tray
Active
-
-
I2C, SPI
-
3.3V
-
-40°C ~ 85°C
Surface Mount
-
-
56-XFQFN Exposed Pad
56-XQFN (6x6)
Showing
of 192

Touch Screen Controllers


Touch screen controllers are integrated circuits that provide an interface between the touch screen sensor array and the device the screen operates. The controller receives position information from the sensor array which is usually resistive or capacitive. In turn, the position information is passed along to a microcontroller via a serial, parallel, USB, or UART interface.