DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 28V | 0.6 ~ 5.5V | - | - | 10A | 55 W | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 57-PowerBFQFN Module | 0.33" L x 0.30" W x 0.19" H (8.5mm x 7.5mm x 4.7mm) | 57-HQFN (7.5x6.5) | Enable, Active High | ||
0 In Stock | 5 : $719.73400 Bulk | Bulk | Obsolete | Isolated Module | 1 | 36V | 72V | 12V | - | - | 50A | 600 W | ITE (Commercial) | Remote On/Off | -20°C ~ 100°C | 88.5% | Through Hole | Full Brick | 4.83" L x 2.53" W x 0.55" H (122.6mm x 64.2mm x 13.9mm) | - | - | |||
0 In Stock | 5 : $719.73400 Bulk | Bulk | Obsolete | Isolated Module | 1 | 36V | 72V | 28V | - | - | 21.5A | 600 W | ITE (Commercial) | Remote On/Off | -20°C ~ 100°C | 91% | Through Hole | Full Brick | 4.83" L x 2.53" W x 0.55" H (122.6mm x 64.2mm x 13.9mm) | - | - | |||
0 In Stock | 5 : $728.13200 Bulk | Bulk | Obsolete | Isolated Module | 1 | 19V | 36V | 28V | - | - | 21.5A | 600 W | ITE (Commercial) | Remote On/Off | -20°C ~ 100°C | 88.5% | Through Hole | Full Brick | 4.83" L x 2.53" W x 0.55" H (122.6mm x 64.2mm x 13.9mm) | - | - | |||
0 In Stock | 1 : $1,245.43000 Bulk | Bulk | Obsolete | Isolated Module | 1 | 19V | 36V | 28V | - | - | 16A | 400 W | ITE (Commercial) | Remote On/Off | -20°C ~ 100°C | 87% | Through Hole | Full Brick | 4.83" L x 2.53" W x 0.55" H (122.6mm x 64.2mm x 13.9mm) | - | - | |||
0 In Stock | 1 : $1,245.43000 Bulk | Bulk | Obsolete | Isolated Module | 1 | 36V | 72V | 12V | - | - | 42.5A | 500 W | ITE (Commercial) | Remote On/Off | -20°C ~ 100°C | 85% | Through Hole | Full Brick | 4.83" L x 2.53" W x 0.55" H (122.6mm x 64.2mm x 13.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 113V | 170V | 5.1V | - | - | 100mA | 1 W | ITE (Commercial) | - | -25°C ~ 85°C | 49% | Through Hole | 10-SIP Module, 5 Leads | 1.20" L x 0.24" W x 0.49" H (30.5mm x 6.0mm x 12.5mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 113V | 170V | 12V | - | - | 200mA | 2 W | ITE (Commercial) | - | -25°C ~ 85°C | 75% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.24" W x 0.70" H (28.2mm x 6.0mm x 17.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 113V | 170V | 24.6V | - | - | 200mA | 5 W | ITE (Commercial) | - | -20°C ~ 85°C | 84% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.24" W x 0.70" H (28.2mm x 6.0mm x 17.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | -113V | -170V | -32V | - | - | 100mA | 3 W | ITE (Commercial) | - | -25°C ~ 80°C | 78% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.31" W x 0.70" H (28.2mm x 8.0mm x 17.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | -113V | -170V | -32V | - | - | 150mA | 5 W | ITE (Commercial) | - | -25°C ~ 80°C | 80% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.35" W x 0.70" H (28.2mm x 9.0mm x 17.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | -113V | -200V | -24V | - | - | 180mA | 4 W | ITE (Commercial) | - | -20°C ~ 85°C | 84% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.24" W x 0.70" H (28.2mm x 6.0mm x 17.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | -113V | -170V | 12V | - | - | 200mA | 2 W | ITE (Commercial) | - | -25°C ~ 85°C | 75% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.24" W x 0.70" H (28.2mm x 6.0mm x 17.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 113V | 170V | 12V | - | - | 300mA | 3 W | ITE (Commercial) | - | -20°C ~ 75°C | 78% | Through Hole | 12-SIP Module, 6 Leads | 1.57" L x 0.28" W x 0.87" H (40.0mm x 7.0mm x 22.0mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | -113V | -170V | 5.1V | - | - | 30mA | 1 W | ITE (Commercial) | - | -25°C ~ 85°C | 46% | Through Hole, Right Angle | 6-SIP Module, 4 Leads | 0.75" L x 0.59" W x 0.28" H (19.1mm x 15.0mm x 7.0mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 90V | 170V | 12V | - | - | 100mA | 1 W | ITE (Commercial) | - | -25°C ~ 85°C | 70% | Through Hole | 10-SIP Module, 9 Leads | 1.20" L x 0.39" W x 0.74" H (30.5mm x 10.0mm x 18.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 113V | 170V | 20V | - | - | 100mA | 2 W | ITE (Commercial) | - | -25°C ~ 85°C | 75% | Through Hole | 10-SIP Module, 9 Leads | 1.20" L x 0.39" W x 0.74" H (30.5mm x 10.0mm x 18.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 225V | 391V | 24V | - | - | 100mA | 2 W | ITE (Commercial) | - | -20°C ~ 90°C | 74% | Through Hole | 15-SIP Module, 8 Leads | 1.57" L x 0.28" W x 0.87" H (40.0mm x 7.0mm x 22.0mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 225V | 338V | 12V | - | - | 400mA | 5 W | ITE (Commercial) | - | -20°C ~ 80°C | 75% | Through Hole | 15-SIP Module, 8 Leads | 2.24" L x 0.28" W x 0.96" H (56.9mm x 7.0mm x 24.5mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 225V | 338V | 24V | - | - | 400mA | 9 W | ITE (Commercial) | - | -20°C ~ 70°C | 80% | Through Hole | 15-SIP Module, 8 Leads | 2.24" L x 0.28" W x 0.96" H (56.9mm x 7.0mm x 24.5mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 113V | 190V | 12V | - | - | 200mA | 2 W | ITE (Commercial) | - | -20°C ~ 80°C | 75% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.24" W x 0.70" H (28.2mm x 6.0mm x 17.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 113V | 170V | 20V | - | - | 80mA | 1 W | ITE (Commercial) | - | -20°C ~ 70°C | 76% | Through Hole | 10-SIP Module, 5 Leads | 1.20" L x 0.39" W x 0.74" H (30.5mm x 10.0mm x 18.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 113V | 170V | 24.6V | - | - | 200mA | 5 W | ITE (Commercial) | - | -20°C ~ 85°C | 84% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.24" W x 0.70" H (28.2mm x 6.0mm x 17.9mm) | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | -113V | -170V | -12V | - | - | 250mA | 3 W | ITE (Commercial) | - | - | - | Through Hole | 10-SIP Module, 5 Leads | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 113V | 195V | 20V | - | - | 200mA | 4 W | ITE (Commercial) | - | -20°C ~ 70°C | 82% | Through Hole | 10-SIP Module, 5 Leads | 1.11" L x 0.24" W x 0.70" H (28.2mm x 6.0mm x 17.9mm) | - | - |