DC DC Converters

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
R-78Bxx 1.0 neu
DC DC CONVERTER 5V 5W
Recom Power
3,633
In Stock
1 : $18.94000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
32V
5V
-
-
-
1A
5 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
93%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
R-78Bxx 1.0 neu
DC DC CONVERTER 3.3V 3W
Recom Power
921
In Stock
1 : $18.94000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
32V
3.3V
-
-
-
1A
3 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
89%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
R-78Bxx-1.0_L
DC DC CONVERTER 5V 5W
Recom Power
2,438
In Stock
1 : $21.12000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
32V
5V
-
-
-
1A
5 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
93%
Through Hole
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
-
R-78Bxx-1.0_L
DC DC CONVERTER 3.3V 3W
Recom Power
505
In Stock
1 : $20.09000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
32V
3.3V
-
-
-
1A
3 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
89%
Through Hole
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
-
R-78Bxx 1.0 neu
DC DC CONVERTER 9V 9W
Recom Power
875
In Stock
1 : $20.55000
Tube
Tube
Active
Linear Regulator Replacement
1
12V
32V
9V
-
-
-
1A
9 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
95%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
R-78Bxx 1.0 neu
DC DC CONVERTER 12V 12W
Recom Power
700
In Stock
1 : $20.55000
Tube
Tube
Active
Linear Regulator Replacement
1
16V
32V
12V
-
-
-
1A
12 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
96%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
R-78Bxx 1.0 neu
DC DC CONVERTER 6.5V 7W
Recom Power
339
In Stock
1 : $20.55000
Tube
Tube
Active
Linear Regulator Replacement
1
9V
32V
6.5V
-
-
-
1A
7 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
94%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
R-78Bxx-1.0_L
DC DC CONVERTER 12V 12W
Recom Power
1,210
In Stock
1 : $21.67000
Tube
Tube
Active
Linear Regulator Replacement
1
16V
32V
12V
-
-
-
1A
12 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
96%
Through Hole
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
-
R-78Bxx-1.0_L
DC DC CONVERTER 9V 9W
Recom Power
175
In Stock
1 : $21.67000
Tube
Tube
Active
Linear Regulator Replacement
1
12V
32V
9V
-
-
-
1A
9 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
95%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
-
R-78Bxx-1.0_L
DC DC CONVERTER 6.5V 6.5W
Recom Power
42
In Stock
1 : $21.67000
Tube
Tube
Active
Linear Regulator Replacement
1
9V
32V
6.5V
-
-
-
1A
6.5 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
94%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
-
R-78Bxx 1.0 neu
DC DC CONVERTER 1.8V 2W
Recom Power
52
In Stock
1 : $18.94000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
26V
1.8V
-
-
-
1A
2 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
80%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
R-78Bxx 1.0 neu
DC DC CONVERTER 2.5V 2.5W
Recom Power
24
In Stock
1 : $18.94000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
32V
2.5V
-
-
-
1A
2.5 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
85%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
R-78Bxx-1.0_L
DC DC CONVERTER 15V 15W
Recom Power
51
In Stock
1 : $21.67000
Tube
Tube
Active
Linear Regulator Replacement
1
20V
32V
15V
-
-
-
1A
15 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
97%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
-
R-78Bxx 1.0 neu
DC DC CONVERTER 1.5V 1.5W
Recom Power
0
In Stock
Check Lead Time
42 : $18.23524
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
26V
1.5V
-
-
-
1A
1.5 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
77%
Through Hole
3-SIP Module
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
-
R-78Bxx-1.0_L
DC DC CONVERTER 1.5V 1.5W
Recom Power
0
In Stock
Check Lead Time
42 : $19.34143
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
26V
1.5V
-
-
-
1A
1.5 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
77%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
-
R-78Bxx-1.0_L
DC DC CONVERTER 1.8V 1.8W
Recom Power
0
In Stock
Check Lead Time
42 : $19.34143
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
26V
1.8V
-
-
-
1A
1.8 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
80%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
-
R-78Bxx-1.0_L
DC DC CONVERTER 2.5V 2.5W
Recom Power
0
In Stock
Check Lead Time
42 : $19.34143
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
32V
2.5V
-
-
-
1A
2.5 W
ITE (Commercial), Medical
OTP, SCP
-40°C ~ 85°C
85%
Through Hole, Right Angle
3-SIP Module
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
-
Showing
of 17

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.