DC DC Converters

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TSR 1-2412
DC DC CONVERTER 3.3V 3.3W
Traco Power
16,057
In Stock
1 : $10.48000
Tube
Tube
Active
Linear Regulator Replacement
1
4.75V
36V
3.3V
-
-
-
1A
3.3 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
91%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
TSR 1-2412
DC DC CONVERTER 5V 5W
Traco Power
4,389
In Stock
1 : $11.05000
Tube
Tube
Active
Linear Regulator Replacement
1
6.5V
36V
5V
-
-
-
1A
5 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
TSR 1-2412
DC DC CONVERTER 12V 12W
Traco Power
4,264
In Stock
1 : $11.05000
Tube
Tube
Active
Linear Regulator Replacement
1
15V
36V
12V
-
-
-
1A
12 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
TSR 1-2412
DC DC CONVERTER 15V 15W
Traco Power
5,625
In Stock
1 : $15.57000
Tube
Tube
Active
Linear Regulator Replacement
1
18V
36V
15V
-
-
-
1A
15 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
94%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
TSR 1-2465
DC DC CONVERTER 6.5V 6.5W
Traco Power
368
In Stock
1 : $15.57000
Tube
Tube
Active
Linear Regulator Replacement
1
9V
36V
6.5V
-
-
-
1A
6.5 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
93%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
TSR 1-2412
DC DC CONVERTER 1.2V 1.2W
Traco Power
744
In Stock
1 : $17.34000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.2V
-
-
-
1A
1.2 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
74%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
TSR 1-2412
DC DC CONVERTER 1.8V 1.8W
Traco Power
124
In Stock
1 : $17.34000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.8V
-
-
-
1A
1.8 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
TSR 1-2465
DC DC CONVERTER 9V 9W
Traco Power
96
In Stock
1 : $16.91000
Tube
Tube
Active
Linear Regulator Replacement
1
12V
36V
9V
-
-
-
1A
9 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
95%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
TSR 1-2412
DC DC CONVERTER 2.5V 2.5W
Traco Power
0
In Stock
Check Lead Time
1 : $17.34000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
2.5V
-
-
-
1A
2.5 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
87%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
TSR 1-2412
DC DC CONVERTER 1.5V 1.5W
Traco Power
0
In Stock
Check Lead Time
1 : $18.01000
Tube
Tube
Active
Linear Regulator Replacement
1
4.6V
36V
1.5V
-
-
-
1A
1.5 W
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
78%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
1065
MINI DC/DC STEP-DOWN (BUCK) CONV
Adafruit Industries LLC
0
In Stock
Obsolete
Bulk
Obsolete
Non-Isolated PoL Module
1
6.5V
36V
5V
-
-
-
1A
-
ITE (Commercial)
-
-40°C ~ 85°C
94%
Through Hole
3-SIP Module
0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)
-
-
-
-
Showing
of 11

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.