DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
845 In Stock | 1 : $25.10000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 74% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
33 In Stock | 1 : $25.10000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | 134mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
29 In Stock | 1 : $25.10000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
67 In Stock | 1 : $25.10000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
22 In Stock | 1 : $25.10000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 66% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
11 In Stock | 1 : $25.10000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 9V | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
0 In Stock Check Lead Time | 1 : $25.10000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 9V | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
0 In Stock | 23 : $24.79913 Tube | Tube | Obsolete | Isolated Module | 1 | 36V | 72V | 5V | - | - | 400mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
0 In Stock | 23 : $24.79913 Tube | Tube | Obsolete | Isolated Module | 1 | 36V | 72V | 15V | - | - | 134mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 82% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 71% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
0 In Stock | Active | Tube | Active | Isolated Module | 1 | 9V | 18V | 9V | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 79% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 9V | 18V | 12V | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 9V | 18V | 15V | - | - | 134mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 9V | 15V | - | - | 134mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 73% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 36V | 72V | 9V | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 36V | 72V | 12V | - | - | 167mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |