DC DC Converters

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
R1SE_lores
DC DC CONVERTER 15V 1W
Recom Power
4,013
In Stock
1 : $7.65000
Cut Tape (CT)
500 : $6.34044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
66mA
1 W
2 kV
ITE (Commercial)
-
-40°C ~ 100°C
76%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
-
R1SE_lores
DC DC CONVERTER 12V 1W
Recom Power
4,005
In Stock
1 : $7.65000
Cut Tape (CT)
500 : $6.34044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
84mA
1 W
2 kV
ITE (Commercial)
-
-40°C ~ 100°C
76%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
-
R1SE_lores
DC DC CONVERTER 5V 1W
Recom Power
2,643
In Stock
1 : $7.65366
Cut Tape (CT)
500 : $6.34045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
-
-40°C ~ 100°C
75%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
-
R1SE_lores
DC DC CONVERTER 5V 1W
Recom Power
3,085
In Stock
1 : $8.30000
Cut Tape (CT)
500 : $6.88236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
-
-40°C ~ 100°C
73%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
-
R1SE_lores
DC DC CONVERTER 5V 1W
Recom Power
1,734
In Stock
1 : $8.30000
Cut Tape (CT)
500 : $6.88236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
13.5V
16.5V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
-
-40°C ~ 100°C
74%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
-
R1SE_lores
DC DC CONVERTER 5V 1W
Recom Power
1,548
In Stock
1 : $8.30000
Cut Tape (CT)
500 : $6.88236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
200mA
1 W
2 kV
ITE (Commercial)
-
-40°C ~ 100°C
75%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.26" H (12.8mm x 10.7mm x 6.7mm)
-
Showing
of 6

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.