DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 250 : $18.70884 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | 250 : $19.58739 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | 250 : $19.58739 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | 250 : $21.49960 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | 250 : $23.82532 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Isolated Module | 1 | 3V | 3.6V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | 111mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | 42mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | 111mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 42mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | 42mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | 200mA | 1 W | 2 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | 200mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 70°C | 60% | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.37" W x 0.35" H (15.2mm x 9.3mm x 9.0mm) |