DC DC Converters

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
TME 0509S
DC DC CONVERTER 5V 1W
Traco Power
9,462
In Stock
1 : $9.58000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
69%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 1205S
DC DC CONVERTER 9V 1W
Traco Power
1,723
In Stock
1 : $10.42000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
9V
-
-
-
110mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
77%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0303S
DC DC CONVERTER 5V 1W
Traco Power
346
In Stock
1 : $9.71000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
70%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
DC DC CONVERTER 12V 1W
Traco Power
353
In Stock
1 : $10.35000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
77%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0515S
DC DC CONVERTER 9V 1W
Traco Power
178
In Stock
1 : $10.42000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
9V
-
-
-
110mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
76%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 1205S
DC DC CONVERTER 5V 1W
Traco Power
126
In Stock
1 : $10.81797
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
71%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
DC DC CONVERTER 3.3V 900MW
Traco Power
78
In Stock
1 : $15.41000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
3.3V
-
-
-
260mA
900 mW
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
72%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
DC DC CONVERTER 12V 1W
Traco Power
0
In Stock
Check Lead Time
1 : $8.75000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
79%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 2415S
DC DC CONVERTER 15V 1W
Traco Power
0
In Stock
Check Lead Time
1 : $9.71000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
15V
-
-
-
67mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
79%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
DC DC CONVERTER 15V 1W
Traco Power
0
In Stock
Check Lead Time
1 : $10.42000
Tube
Tube
Active
Isolated Module
1
10.8V
13.2V
15V
-
-
-
67mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
80%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
DC DC CONVERTER 12V 1W
Traco Power
0
In Stock
Check Lead Time
1 : $10.40000
Tube
Tube
Active
Isolated Module
1
21.6V
26.4V
12V
-
-
-
84mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
79%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0509S
DC DC CONVERTER 9V 1W
Traco Power
21
In Stock
1 : $10.42000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
9V
-
-
-
110mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
76%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0515S
DC DC CONVERTER 15V 1W
Traco Power
18
In Stock
1 : $10.42000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
15V
-
-
-
67mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
78%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 0303S
DC DC CONVERTER 3.3V 900MW
Traco Power
10
In Stock
1 : $14.81000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
3.3V
-
-
-
260mA
900 mW
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
74%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
TME 1205S
DC DC CONVERTER 5V 1W
Traco Power
7
In Stock
1 : $14.81000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
5V
-
-
-
200mA
1 W
1 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
77%
Through Hole
4-SIP Module
0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)
-
Showing
of 15

DC DC Converters


Board mount DC DC converters are compact switching modules (switching regulators) soldered or mounted directly onto a printed circuit board that convert one DC voltage to another (higher, lower, or inverted) while often providing regulation, filtering, and if needed isolation. These modules are used in distributed power architectures to efficiently step-down (buck) or step-up (boost) voltages close to the load for improved efficiency.

Types of Converters

  • Isolated Modules - provide galvanic isolation between input and output, essential for safety boundaries, noise immunity, and breaking ground loops.
  • Non-Isolated - cost and efficiency optimized modules where isolation isn’t needed.
  • Linear Regulator Replacement - Drop in switching regulators designed to replace traditional linear regulators.