DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,252 In Stock | 1 : $5.19000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 3.3V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
1,830 In Stock | 1 : $5.19000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 36V | 12V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
21,959 In Stock | 1 : $5.19631 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 36V | 5V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
2,470 In Stock | 1 : $5.84000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 6.5V | 40V | 5V | - | - | - | 500mA | 2.5 W | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | CB | 62368-1 | |||
520 In Stock | 1 : $5.19000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 8V | 36V | 6.5V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 93% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
339 In Stock | 1 : $5.19000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 18V | 36V | 15V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
293 In Stock | 1 : $5.19000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 12V | 36V | 9V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
609 In Stock | 1 : $5.84000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 5V | 40V | 3.3V | - | - | - | 500mA | 1.65 W | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 91% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | CB | 62368-1 | |||
376 In Stock | 1 : $5.84000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 15V | 40V | 12V | - | - | - | 500mA | 6 W | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | CB | 62368-1 | |||
260 In Stock | 1 : $5.85130 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 18V | 40V | 15V | - | - | - | 500mA | 7.5 W | ITE (Commercial) | - | -40°C ~ 100°C (With Derating) | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | CB | 62368-1 | |||
64 In Stock | 1 : $5.19000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.8V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
60 In Stock | 1 : $5.19000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 2.5V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
43 In Stock | 1 : $5.19000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.5V | - | - | - | 500mA | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 83% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 |