9V DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
583 In Stock 966 Factory | 1 : $6.61000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 28V | 9V | - | - | - | 500mA | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C | 94% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
1,990 In Stock | 1 : $10.42000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 110mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 77% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm) | - | - | - | - | |||
227 In Stock 25 Factory | 1 : $12.43000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 85°C | 79% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | - | - | - | - | |||
528 In Stock | 1 : $12.60000 Tube | Tube | Active | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | - | 111mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86.5% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | - | - | - | |||
3,297 In Stock | 1 : $14.16000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 75% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | - | - | - | - | |||
1,059 In Stock | 1 : $14.83000 Cut Tape (CT) 500 : $12.81344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 78% | - | - | Surface Mount | 8-SMD Module, 5 Leads | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | - | - | - | - | |||
11,758 In Stock | 1 : $15.61000 Cut Tape (CT) 500 : $13.47694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 1 kV | ITE (Commercial) | SCP | -40°C ~ 100°C | 78% | - | - | Surface Mount | 10-SMD Module, 6 Leads | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | - | - | - | - | |||
127 In Stock 966 Factory | 1 : $16.73000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 11V | 32V | 9V | - | - | - | 500mA | 5 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 96% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm) | - | - | - | - | |||
118 In Stock | 1 : $16.91000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 36V | 9V | - | - | - | 1A | 9 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 95% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
835 In Stock | 1 : $17.32000 Tube | Tube | Active | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 222mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 79% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
217 In Stock | 1 : $17.32000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 5.2 kV | ITE (Commercial), Medical | - | -40°C ~ 85°C | 81% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm) | - | - | - | - | |||
1,079 In Stock 630 Factory | 1 : $20.75000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 42V | 9V | - | - | - | 1A | 9 W | - | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 95% | - | - | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | - | - | - | |||
306 In Stock | 1 : $21.32000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial) | - | -40°C ~ 85°C | 87% | - | - | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) | - | - | - | - | |||
882 In Stock 210 Factory | 1 : $21.60000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 32V | 9V | - | - | - | 1A | 9 W | - | ITE (Commercial), Medical | OTP, SCP | -40°C ~ 85°C | 95% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | - | - | - | - | |||
2,467 In Stock | 1 : $26.01000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 12V | 36V | 9V | - | - | - | 2A | 18 W | - | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C (With Derating) | 95% | - | - | Through Hole | 3-SIP Module | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | - | - | - | - | |||
303 In Stock | 1 : $26.39000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 9V | - | - | - | 222mA | 2 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 81% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | - | - | |||
480 In Stock 200 Factory | 1 : $27.39000 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 5.2 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 75% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
701 In Stock 75 Factory | 1 : $31.19000 Tube | Tube | Active | Isolated Module | 2 | 10.8V | 13.2V | 9V | -9V | - | - | 111mA, 111mA | 2 W | 6.4 kV | ITE (Commercial), Medical | SCP | -40°C ~ 85°C | 75% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | - | - | - | - | |||
343 In Stock 88 Factory | 1 : $38.59000 Tube | Tube | Active | Isolated Module | 1 | 9V | 18V | 9V | - | - | - | 333mA | 3 W | 3 kV | ITE (Commercial), Medical | Remote On/Off, SCP | -40°C ~ 71°C | 80% | - | - | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | - | |||
136 In Stock | 1 : $43.65000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 9V | - | - | - | 666mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 100°C | 86% | - | - | Through Hole | 8-SIP Module, 6 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | - | Enable, Active Low | - | 62368-1 | |||
318 In Stock 989 Factory | 1 : $5.19000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 12V | 36V | 9V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 94% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | - | 62368-1 | |||
260 In Stock | 1 : $5.27000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111.1mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 80% | - | - | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | - | - | CE | 60950-1 | |||
432 In Stock 989 Factory | 1 : $6.48000 Tube | Tube | Active | Non-Isolated PoL Module | 1 | 12V | 36V | 9V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 90°C (With Derating) | 93% | - | - | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm) | - | - | CB | 62368-1 | |||
130 In Stock | 1 : $9.45255 Tube | Tube | Active | Isolated Module | 2 | 4.5V | 5.5V | 9V | -9V | - | - | 56mA, 56mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 86.5% | - | - | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm) | - | - | - | - | |||
120 In Stock | 1 : $9.79000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 111mA | 1 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C | 83.5% | - | - | Through Hole | 4-SIP Module | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | - | - | - | - |