Analog Devices Inc. DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,002 In Stock | 1 : $6.15000 Cut Tape (CT) 500 : $4.51364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 5.5V | 3.15 ~ 5.25V | - | - | - | 30mA | 150 mW | 2.5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 105°C | - | - | - | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) | 20-SSOP | Enable, Active Low | - | - | |||
288 In Stock | 1 : $6.15000 Tube | Tube | Active | Isolated Module | 1 | 3V | 5.5V | 3.15 ~ 5.25V | - | - | - | 30mA | 150 mW | 2.5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 105°C | - | - | - | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 0.28" L x 0.21" W x 0.07" H (7.2mm x 5.3mm x 1.9mm) | 20-SSOP | Enable, Active Low | - | - | |||
1,061 In Stock | 1 : $12.63000 Tube | Tube | Active | Isolated Module | 1 | 2.7V | 5.5V | 3.3V, 5V | - | - | - | 100mA, 100mA | 500 mW | 2.5 kV | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | - | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm) | 16-SOIC | - | - | - | |||
847 In Stock | 1 : $12.63000 Cut Tape (CT) 1,000 : $10.73148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 2.7V | 5.5V | 3.3V, 5V | - | - | - | 100mA, 100mA | 500 mW | 2.5 kV | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 105°C | - | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.5mm x 7.6mm x 2.7mm) | 16-SOIC | - | - | - | |||
8,043 In Stock | 1 : $18.10000 Tube | Tube | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
1,181 In Stock | 1 : $18.10000 Cut Tape (CT) 1,500 : $8.34814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
166 In Stock | 1 : $18.12000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.25 ~ 5V | - | - | - | 200mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 21-LGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 21-LGA (6.25x6.25) | Enable, Active High | - | - | |||
1,881 In Stock | 1 : $18.14000 Cut Tape (CT) 1,000 : $8.37034 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 100mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | - | |||
730 In Stock | 1 : $18.49000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
1,892 In Stock | 1 : $19.91000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 1.25 ~ 5V | - | - | - | 200mA | - | - | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 21-LGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 21-LGA (6.25x6.25) | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $20.91000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
1,115 In Stock | 1 : $21.35000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 0.8 ~ 5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 35-BLGA Module | 0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm) | 35-LGA (11.25x6.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : $21.71000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 14V | 0.6 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
3,513 In Stock | 1 : $21.72000 Cut Tape (CT) 1,500 : $10.65720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
2,085 In Stock | 1 : $21.72000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 60mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
0 In Stock Check Lead Time | 1 : $22.77000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 100mA | - | 5 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.50" L x 0.30" W x 0.10" H (12.8mm x 7.5mm x 2.6mm) | 16-SOIC | - | - | - | |||
436 In Stock | 1 : $23.43000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 0.8 ~ 5V | - | - | - | 500mA | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 35-BLGA Module | 0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm) | 35-LGA (11.25x6.25) | - | - | - | |||
225 In Stock | 1 : $23.59000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.5 ~ 5.5V | - | - | - | 8A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm) | 49-BGA (6.25x6.25) | - | - | - | ||
0 In Stock Check Lead Time | 1 : $23.73000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 7V | 40V | 5V | 3.3V | - | - | 1.4A, 1.4A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | - | - | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.2mm) | 49-BGA (6.25x6.25) | Enable, Active High | - | - | |||
807 In Stock | 1 : $23.82000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.375V | 14V | 0.6 ~ 5.5V | - | - | - | 4A | - | - | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm) | 25-BGA (6.25x6.25) | - | - | - | |||
246 In Stock | 1 : $24.01000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 1.2 ~ 18V | - | - | - | 600mA | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 35-BBGA Module | 0.44" L x 0.25" W x 0.13" H (11.3mm x 6.3mm x 3.4mm) | 35-BGA (11.25x6.25) | - | - | - | |||
492 In Stock | 1 : $25.28000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 36V | 0.8 ~ 10V | - | - | - | 1A | - | - | ITE (Commercial) | - | -40°C ~ 85°C | - | - | - | Surface Mount | 50-BLGA Module | 0.44" L x 0.35" W x 0.11" H (11.3mm x 9.0mm x 2.8mm) | 50-LGA (11.25x9) | - | - | - | |||
1,301 In Stock | 1 : $25.33000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.8V | 18V | -2.5 ~ -15V, 2.5 ~ 15V | - | - | - | 700mA | - | - | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | - | - | - | Surface Mount | 40-BBGA Module | 0.44" L x 0.25" W x 0.19" H (11.3mm x 6.3mm x 4.9mm) | 40-BGA (11.25x6.25) | - | - | - | |||
917 In Stock | 1 : $25.88000 Tray | - | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.5 ~ 5.5V | - | - | - | 8A | - | - | ITE (Commercial) | - | -40°C ~ 125°C | - | - | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm) | 49-BGA (6.25x6.25) | - | - | - | ||
5 In Stock | 1 : $25.93000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | - | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - |