Digital Isolators

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Isolated Power
Number of Channels
Inputs - Side 1/Side 2
Channel Type
Voltage - Isolation
Common Mode Transient Immunity (Min)
Data Rate
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ISO7730QDBQQ1
ISO7762DBQR
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
2,405
In Stock
1 : $4.12000
Cut Tape (CT)
2,500 : $2.13223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
4/2
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
ISO7760FDBQR
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
1,618
In Stock
1 : $4.12000
Cut Tape (CT)
2,500 : $2.13223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
ISO7762FDBQR
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
359
In Stock
1 : $4.12000
Cut Tape (CT)
2,500 : $2.13223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
4/2
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
ISO7761DBQR
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
7,585
In Stock
1 : $4.14000
Cut Tape (CT)
2,500 : $2.13891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
5/1
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
ISO7760DBQR
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
11,862
In Stock
1 : $4.48000
Cut Tape (CT)
2,500 : $2.33494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16-SOIC
ISO7762FDWR
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
2,250
In Stock
1 : $5.01000
Cut Tape (CT)
2,000 : $2.65468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
4/2
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7760FDWR
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
9,401
In Stock
1 : $7.82000
Cut Tape (CT)
2,000 : $4.31780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
ISO7730QDBQQ1
ISO7761FDBQR
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
2,233
In Stock
1 : $4.12000
Cut Tape (CT)
2,500 : $2.13223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
5/1
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
ISO7763FDBQR
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
2,746
In Stock
1 : $4.46000
Cut Tape (CT)
2,500 : $2.13223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
3/3
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16-SOIC
ISO7762DWR
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
699
In Stock
1 : $4.69000
Cut Tape (CT)
2,000 : $2.47331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
4/2
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7763DWR
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
2,220
In Stock
1 : $6.61000
Cut Tape (CT)
2,000 : $3.59897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
3/3
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
ISO7730QDBQQ1
ISO7763DBQR
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
1,359
In Stock
1 : $6.64000
Cut Tape (CT)
2,500 : $2.13223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
3/3
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16-SOIC
ISO7760DWR
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
4,836
In Stock
1 : $6.66000
Cut Tape (CT)
2,000 : $3.30276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7761DWR
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
1,994
In Stock
1 : $4.69000
Cut Tape (CT)
2,000 : $2.47331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
5/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7761FDWR
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
1,897
In Stock
1 : $4.69000
Cut Tape (CT)
2,000 : $2.47331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitive Coupling
General Purpose
No
6
5/1
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
ISO7730QDBQQ1
ISO7762FDBQ
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
1,331
In Stock
1 : $8.49000
Tube
Tube
Obsolete
Capacitive Coupling
General Purpose
No
6
4/2
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
ISO7760FDBQ
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
829
In Stock
1 : $8.49000
Tube
Tube
Obsolete
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.5V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
ISO7760DBQ
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
395
In Stock
1 : $8.49000
Tube
Tube
Obsolete
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
ISO7763DBQ
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
244
In Stock
1 : $8.49000
Tube
Tube
Obsolete
Capacitive Coupling
General Purpose
No
6
3/3
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
16-SOIC
ISO7763DW
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
929
In Stock
1 : $9.75000
Tube
Tube
Obsolete
Capacitive Coupling
General Purpose
No
6
3/3
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7762DW
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
649
In Stock
1 : $9.75000
Tube
Tube
Obsolete
Capacitive Coupling
General Purpose
No
6
4/2
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16-SOIC
ISO7760DW
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Texas Instruments
152
In Stock
1 : $9.75000
Tube
Tube
Obsolete
Capacitive Coupling
General Purpose
No
6
6/0
Unidirectional
5000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
ISO7730QDBQQ1
ISO7762DBQ
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
97
In Stock
1 : $8.49000
Tube
Tube
Obsolete
Capacitive Coupling
General Purpose
No
6
4/2
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
ISO7761FDBQ
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
88
In Stock
1 : $8.49000
Tube
Tube
Obsolete
Capacitive Coupling
General Purpose
No
6
5/1
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
ISO7730QDBQQ1
ISO7763FDBQ
DGTL ISOLTR 3KV 6CH GP 16-SSOP
Texas Instruments
87
In Stock
1 : $8.49000
Tube
Tube
Obsolete
Capacitive Coupling
General Purpose
No
6
3/3
Unidirectional
3000Vrms
85kV/µs
100Mbps
16ns, 16ns
4.9ns
1.1ns, 1.4ns
2.25V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Showing
of 32

Digital Isolators


Digital Isolators electrically separate circuits but still allow for digital signals to be transferred between them. The technology types are capacitive coupling, giant magnetoresistive (GMR), or magnetic coupling.  The number of channels range from 1 to 10 and the channel types can be bidirectional, unidirectional, or both.