Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
273,886 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.17149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 800 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
173,574 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.18978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 400 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
89,740 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.18978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 500 mA | 1 V @ 400 mA | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
3,121 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.18978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 100 V | 500 mA | 1 V @ 400 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
232,978 In Stock | 1 : $0.68000 Cut Tape (CT) 3,000 : $0.19179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 800 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
241,812 In Stock | 1 : $0.78000 Cut Tape (CT) 5,000 : $0.20799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1 V @ 1 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | Surface Mount | Chip, Concave Terminals | - | ||
162,553 In Stock | 1 : $0.77000 Cut Tape (CT) 3,000 : $0.23073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 70 V | 140 mA | 1.3 V @ 100 mA | 200 nA @ 500 V | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
73,642 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.23248 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 800 mA | 1 V @ 400 mA | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MiniDIP | ||
81,740 In Stock | 1 : $0.89000 Cut Tape (CT) 5,000 : $0.23770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 60 V | 1 A | 650 mV @ 500 mA | 500 µA @ 60 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | LMBS-1 | ||
103,041 In Stock | 1 : $0.94000 Cut Tape (CT) 1,500 : $0.28985 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 100 V | 1 A | 1.1 V @ 1 A | 10 µA @ 100 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
65,163 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.29030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 950 mV @ 500 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | HDS | ||
29,756 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.27831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 200 V | 500 mA | 1 V @ 500 mA | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
105,637 In Stock | 1 : $0.78000 Cut Tape (CT) 1,500 : $0.30471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 1 A | 1.1 V @ 1 A | 10 µA @ 600 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
119,384 In Stock | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.30723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 60 V | 2 A | 700 mV @ 2 A | 100 µA @ 60 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | MBS | ||
53,540 In Stock | 1 : $0.99000 Cut Tape (CT) 1,500 : $0.30813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1 A | 1.1 V @ 1 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
124,494 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.32536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 2 A | 50 µA @ 100 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | MBS | ||
6,000 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.32952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 200 V | 500 mA | 1 V @ 400 mA | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | Surface Mount | TO-269AA, 4-BESOP | TO-269AA (MBS) | ||
214,982 In Stock | 1 : $0.87000 Cut Tape (CT) 5,000 : $0.29089 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-MicroDIP/SMD | ||
15,233 In Stock | 1 : $0.89000 Cut Tape (CT) 1,500 : $0.34217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 1.5 A | 1.1 V @ 1.5 A | 10 µA @ 400 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
125,340 In Stock | 1 : $0.92000 Cut Tape (CT) 1,500 : $0.35945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 800 V | 1 A | 1.1 V @ 1 A | 10 µA @ 800 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
13,956 In Stock | 1 : $1.06000 Cut Tape (CT) 3,000 : $0.37379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 3 A | 1 V @ 3 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | DBF | ||
85,498 In Stock | 1 : $0.98000 Cut Tape (CT) 1,500 : $0.37640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
229,066 In Stock | 1 : $1.05000 Cut Tape (CT) 1,000 : $0.44613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 2 A | 1.1 V @ 2 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS | ||
61,949 In Stock 23,000 Factory | 1 : $1.05000 Cut Tape (CT) 1,000 : $0.44613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 400 V | 2 A | 1.1 V @ 2 A | 10 µA @ 400 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DFS | ||
67,396 In Stock | 1 : $1.19000 Cut Tape (CT) 1,500 : $0.46211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1.5 A | 1.1 V @ 1.5 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S |