Single Zener Diodes

Results: 67,309
Stocking Options
Environmental Options
Media
Exclude
67,309Results

Showing
of 67,309
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBZ5240B-7-F
DIODE ZENER 10V 350MW SOT23-3
Diodes Incorporated
26,489
In Stock
1,290,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
350 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
1N4148WTQ-7
BZT52C5V6T-7
DIODE ZENER 5.6V 300MW SOD523
Diodes Incorporated
17,339
In Stock
309,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD 123
MMSZ5231B-7-F
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
308,036
In Stock
3,207,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.02704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C5V1-7-F
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
238,650
In Stock
5,781,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C15-7-F
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
113,744
In Stock
306,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD-323
BZT52C15S-7-F
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
52,263
In Stock
942,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.07532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
200 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
SZMMSZ5246BT1G
DIODE ZENER 16V 500MW SOD123
onsemi
42,435
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.09657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ5231BT1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
22,801
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
62,259
In Stock
1 : $0.48000
Cut Tape (CT)
7,500 : $0.12857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1N5366BG
1N5349BG
DIODE ZENER 12V 5W AXIAL
onsemi
10,534
In Stock
1 : $0.48000
Bulk
-
Bulk
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
DO-214AC
SMAZ12-13-F
DIODE ZENER 12V 1W SMA
Diodes Incorporated
134,564
In Stock
4,210,000
Factory
1 : $0.50000
Cut Tape (CT)
5,000 : $0.16803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
9,400
In Stock
1 : $0.50000
Cut Tape (CT)
1,500 : $0.25300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
5 Ohms
10 µA @ 2 V
-
-
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
DO-214AC
SMAZ5V1-13-F
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
11,886
In Stock
1 : $0.52000
Cut Tape (CT)
5,000 : $0.16417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
39,742
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.16794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
-
800 mW
3 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
X1-DFN
BZT52C3V6LP-7
DIODE ZENER 3.6V 250MW 2DFN
Diodes Incorporated
29,817
In Stock
237,000
Factory
1 : $0.56000
Cut Tape (CT)
3,000 : $0.12747
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
250 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
DO-214AC
SMAZ5V6-13-F
DIODE ZENER 5.6V 1W SMA
Diodes Incorporated
42,531
In Stock
730,000
Factory
1 : $0.58000
Cut Tape (CT)
5,000 : $0.15837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
0603 (1608 Metric)
CZRU52C9V1
DIODE ZENER 9.1V 150MW SOD523F
Comchip Technology
91,084
In Stock
16,000
Factory
1 : $0.60000
Cut Tape (CT)
4,000 : $0.10623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
150 mW
10 Ohms
100 nA @ 7 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
CZRU52C3V3
DIODE ZENER 3.3V 150MW SOD523F
Comchip Technology
39,164
In Stock
16,000
Factory
1 : $0.60000
Cut Tape (CT)
4,000 : $0.08691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
150 mW
95 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
18,291
In Stock
1 : $0.60000
Cut Tape (CT)
7,500 : $0.18171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
±5%
3 W
450 Ohms
1 µA @ 98.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
10,958
In Stock
1 : $0.60000
Cut Tape (CT)
7,500 : $0.18360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
3 W
3.5 Ohms
5 µA @ 6.5 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
2,978
In Stock
1 : $0.60000
Cut Tape (CT)
7,500 : $0.19874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMAZ24-13-F
DIODE ZENER 24V 1W SMA
Diodes Incorporated
176,924
In Stock
855,000
Factory
1 : $0.62000
Cut Tape (CT)
5,000 : $0.15644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
1 W
15 Ohms
500 nA @ 18.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA, SMB
1SMB5934BT3G
DIODE ZENER 24V 3W SMB
onsemi
89,389
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.12047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
3 W
19 Ohms
1 µA @ 18.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
60,300
In Stock
1 : $0.62000
Cut Tape (CT)
7,500 : $0.18928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
DO-214AA, SMB
1SMB5927BT3G
DIODE ZENER 12V 3W SMB
onsemi
29,133
In Stock
1 : $0.62000
Cut Tape (CT)
2,500 : $0.12458
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
±5%
3 W
6.5 Ohms
1 µA @ 9.1 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 67,309

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.