Bridge Rectifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
GBPC1504W
BRIDGE RECT 1P 600V 35A GBPC-W
onsemi
197
In Stock
1 : $12.04000
Tray
-
Tray
Active
Single Phase
Standard
600 V
35 A
1.1 V @ 17.5 A
5 µA @ 600 V
-55°C ~ 150°C (TJ)
Through Hole
4-Square, GBPC-W
GBPC-W
306
In Stock
1 : $12.15000
Box
-
Box
Active
Single Phase
Standard
600 V
35 A
1.1 V @ 17.5 A
5 µA @ 600 V
-55°C ~ 150°C (TJ)
Through Hole
4-Square, GBPC-W
GBPC-W
Showing
of 2

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.