Bridge Rectifiers

Results: 5
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Technology
SchottkyStandard
Voltage - Peak Reverse (Max)
50 V600 V1 kV
Current - Average Rectified (Io)
2 A35 A60 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A2.95 V @ 30 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V80 µA @ 600 V1 mA @ 40 V
Operating Temperature
-40°C ~ 175°C (TJ)70°C (TA)150°C (TJ)
Mounting Type
QC TerminalSurface MountThrough Hole
Package / Case
9-SMD Module16-DIP (0.300", 7.62mm)ISOTOP
Supplier Device Package
16-DIP16-PowerDIPACEPACK SMITISOTOP®
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-247
STTH60RQ06-M2Y
BRIDGE RECT 600V 60A ACEPACK
STMicroelectronics
75
In Stock
1 : $28.75000
Cut Tape (CT)
200 : $17.95125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
60 A
2.95 V @ 30 A
80 µA @ 600 V
-40°C ~ 175°C (TJ)
Surface Mount
9-SMD Module
ACEPACK SMIT
16-DIP SOT38-1
L6210
BRIDGE RECT 1P 50V 2A 16DIP
STMicroelectronics
0
In Stock
1,000 : $2.21154
Tube
-
Tube
Obsolete
Single Phase
Schottky
50 V
2 A
1.2 V @ 1 A
1 mA @ 40 V
70°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-PowerDIP
16-DIP SOT38-1
E-L6210
BRIDGE RECT 1P 50V 2A 16DIP
STMicroelectronics
0
In Stock
1,000 : $2.43269
Tube
-
Tube
Obsolete
Single Phase
Schottky
50 V
2 A
1.2 V @ 1 A
1 mA @ 40 V
70°C (TA)
Through Hole
16-DIP (0.300", 7.62mm)
16-DIP
ISOTOP
BF3510TV
BRIDGE RECT 1P 1KV 35A ISOTOP
STMicroelectronics
0
In Stock
100 : $30.49240
Tray
-
Tray
Obsolete
Single Phase
Standard
1 kV
35 A
-
10 µA @ 800 V
150°C (TJ)
QC Terminal
ISOTOP
ISOTOP®
STTH120RQ06-M2Y
STTH120RQ06-M2Y
ULTRAFAST BRIDGE MODULE
STMicroelectronics
0
In Stock
Check Lead Time
1 : $47.07000
Cut Tape (CT)
200 : $26.92605
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
Showing
of 5

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.