Diode Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
712,593 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.04126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
557,181 In Stock 103,257,000 Factory | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 75 V | 300mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 2.5 µA @ 75 V | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
354,758 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.02307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
197,742 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
756,619 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.02882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
719,291 In Stock | 1 : $0.20000 Cut Tape (CT) 3,000 : $0.04485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 125°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
2,830,361 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 25 V | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
0 In Stock 13,173 Marketplace Check Lead Time | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04410 Tape & Reel (TR) 13,173 : $0.04980 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 1 Pair Series Connection | Standard | 100 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 2.5 µA @ 70 V | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
200,188 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.05295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 70 V | 215mA (DC) | 1.25 V @ 150 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 nA @ 70 V | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
5,314 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.10259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 125°C (Max) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
114,004 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.07210 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
309,408 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.07114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 70 V | 215mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 2.5 µA @ 70 V | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
44,884 In Stock | 1 : $0.36000 Cut Tape (CT) 3,000 : $0.08790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 200mA | 1.1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 nA @ 180 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
265,451 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.11302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 125°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
15,653 In Stock 162,000 Factory | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.26728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Cathode | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 100 nA @ 50 V | -55°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
158,929 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.22332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 200mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | -55°C ~ 125°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
56,877 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.09508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 125°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
9,932 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.12199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 Independent | Schottky | 40 V | 175mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 5 µA @ 30 V | -55°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
130,822 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.23491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 20 V | 400mA (DC) | 310 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | -65°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
36,344 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.19195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 400 V | 100mA | 1.3 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 500 ns | 100 nA @ 400 V | 125°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | S-Mini | ||
25,431 In Stock 240,000 Factory | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.26909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
8,481 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.23142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 20 V | 400mA (DC) | 310 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | -65°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
27,242 In Stock | 1 : $0.96000 Cut Tape (CT) 3,000 : $0.23680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
23,036 In Stock | 1 : $1.03000 Cut Tape (CT) 3,000 : $0.26012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
5,056 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.31394 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 50 V | 500mA | 550 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 50 µA @ 25 V | -55°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP |