2-SMD, No Lead Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,614 In Stock | 1 : $0.25000 Cut Tape (CT) 4,000 : $0.06458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 50 nA @ 75 V | 3pF @ 0.5V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | 125°C (Max) | ||
16,779 In Stock | 1 : $0.27000 Cut Tape (CT) 4,000 : $0.06997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | -40°C ~ 125°C | ||
42,732 In Stock | 1 : $0.30000 Cut Tape (CT) 4,000 : $0.07176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | -40°C ~ 125°C | ||
100,134 In Stock 48,000 Factory | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.10405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 30 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | 125°C (Max) | ||
93,951 In Stock | 1 : $0.62000 Cut Tape (CT) 4,000 : $0.09149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | -40°C ~ 125°C | ||
54,363 In Stock 152,000 Factory | 1 : $0.66000 Cut Tape (CT) 4,000 : $0.10405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | 1.5pF @ 1V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | 125°C (Max) | ||
28,625 In Stock | 1 : $0.75000 Cut Tape (CT) 4,000 : $0.11840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 30 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | 125°C (Max) | ||
11,909 In Stock | 1 : $1.49000 Cut Tape (CT) 5,000 : $0.43773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 8A | 550 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2114/DO-214AA | -55°C ~ 125°C | ||
90,286 In Stock | 1 : $0.18000 Cut Tape (CT) 2,500 : $0.06099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | MicroMELF | -65°C ~ 175°C | ||
41,936 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.02931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | MicroMELF | 175°C (Max) | ||
707,051 In Stock 552,000 Factory | 1 : $0.20000 Cut Tape (CT) 4,000 : $0.07628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | 125°C (Max) | ||
1,959 In Stock 4,000 Factory | 1 : $0.21000 Cut Tape (CT) 4,000 : $0.10764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 10 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | 125°C | ||
56,736 In Stock | 1 : $0.27000 Cut Tape (CT) 3,000 : $0.10046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 110pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 2-SMD | -55°C ~ 125°C | ||
19,655 In Stock | 1 : $0.27000 Cut Tape (CT) 2,500 : $0.08399 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | MicroMELF | 175°C (Max) | ||
44,987 In Stock | 1 : $0.30000 Cut Tape (CT) 15,000 : $0.05202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 7 µA @ 10 V | - | - | - | Surface Mount | 2-SMD, No Lead | SMD0603 | 150°C (Max) | ||
25,512 In Stock 24,000 Factory | 1 : $0.34000 Cut Tape (CT) 4,000 : $0.07176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 2.5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | 125°C (Max) | ||
60,350 In Stock 168,000 Factory | 1 : $0.36000 Cut Tape (CT) 4,000 : $0.08970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | - | - | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | 125°C (Max) | ||
21,623 In Stock 8,000 Factory | 1 : $0.37000 Cut Tape (CT) 4,000 : $0.07714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 200 nA @ 30 V | 5pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | 125°C (Max) | ||
29,230 In Stock | 1 : $0.39000 Cut Tape (CT) 10,000 : $0.06458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 620 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 700 nA @ 30 V | 8.2pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | SL2 | 125°C (Max) | ||
45,384 In Stock 48,000 Factory | 1 : $0.43000 Cut Tape (CT) 4,000 : $0.12917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 30 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | 125°C (Max) | ||
10,995 In Stock 72,000 Factory | 1 : $0.43000 Cut Tape (CT) 4,000 : $0.10046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 350mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 6.4 ns | 5 µA @ 30 V | 50pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603/SOD-523F | 125°C (Max) | ||
10,025 In Stock | 1 : $0.43000 Cut Tape (CT) 10,000 : $0.06638 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 9.02pF @ 2V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | SL2 | 125°C (Max) | ||
6,344 In Stock | 1 : $0.46000 Cut Tape (CT) 4,000 : $0.10046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 440 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 30 V | 9pF @ 10V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 0603C/SOD-523F | 125°C (Max) | ||
3,619 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.19016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | - | 10pF @ 4V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | 1206/SOD-123 | -65°C ~ 175°C | ||
1,910 In Stock | 1 : $0.46000 Cut Tape (CT) 2,500 : $0.14343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 200mA | 900 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 5 µA @ 40 V | 880pF @ 0V, 1MHz | - | - | Surface Mount | 2-SMD, No Lead | MicroMELF | 125°C (Max) |