Single Diodes

Results: 1,094
Stocking Options
Environmental Options
Media
Exclude
1,094Results
Applied FiltersRemove All

Showing
of 1,094
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
32,209
In Stock
1 : $0.99000
Cut Tape (CT)
5,500 : $0.28345
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
8pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-50°C ~ 150°C
11,806
In Stock
1 : $0.99000
Cut Tape (CT)
1,500 : $0.24578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
8pF @ 4V, 1MHz
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
7,754
In Stock
1 : $1.08000
Cut Tape (CT)
1,500 : $0.25653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1600 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1600 V
8pF @ 4V, 1MHz
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
3,874
In Stock
1 : $2.20000
Cut Tape (CT)
1,400 : $1.14635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
5A
1.25 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 400 V
48pF @ 4V, 1MHz
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 175°C
2,031
In Stock
1 : $3.13000
Cut Tape (CT)
1,400 : $1.18939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1500 V
3A
1.2 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1500 V
40pF @ 4V, 1MHz
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 175°C
38,472
In Stock
1 : $0.39000
Cut Tape (CT)
5,500 : $0.24706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 400 V
8pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
57,992
In Stock
1 : $0.41000
Cut Tape (CT)
5,500 : $0.24706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 600 V
8pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
3,055
In Stock
1 : $0.44000
Cut Tape (CT)
1,500 : $0.24218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 200 V
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
11,337
In Stock
1 : $0.50000
Cut Tape (CT)
5,500 : $0.27448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
200 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
1 µA @ 200 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
20,612
In Stock
1 : $0.55000
Cut Tape (CT)
9,000 : $0.22783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
500mA
1.3 V @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 ns
5 µA @ 600 V
4pF @ 4V, 1MHz
Surface Mount
DO-213AA (Glass)
DO-213AA (GL34)
-65°C ~ 175°C
1,479
In Stock
1 : $0.57000
Cut Tape (CT)
1,500 : $0.32471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1300 V
1A
3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1300 V
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-55°C ~ 150°C
7,090
In Stock
1 : $0.59000
Cut Tape (CT)
1,500 : $0.40185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 200 V
15pF @ 4V, 1MHz
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
13,979
In Stock
1 : $0.60000
Cut Tape (CT)
1,500 : $0.15428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
8pF @ 4V, 1MHz
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
12,925
In Stock
1 : $0.60000
Cut Tape (CT)
1,500 : $0.15787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 100 V
8pF @ 4V, 1MHz
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
68,181
In Stock
1 : $0.62000
Cut Tape (CT)
1,500 : $0.15249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
8pF @ 4V, 1MHz
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
2,856
In Stock
1 : $0.64000
Cut Tape (CT)
5,500 : $0.32650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
4000 V
250mA
3.5 V @ 250 mA
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 4000 V
3pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
4,566
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.22604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
500mA
1.35 V @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 400 V
7pF @ 4V, 1MHz
Surface Mount
DO-213AA (Glass)
DO-213AA (GL34)
-65°C ~ 175°C
5,826
In Stock
1 : $0.67000
Cut Tape (CT)
1,500 : $0.27448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
8.5pF @ 4V, 1MHz
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
22,315
In Stock
1 : $0.69000
Cut Tape (CT)
1,500 : $0.24218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 400 V
-
Surface Mount
DO-214BA
DO-214BA (GF1)
-65°C ~ 175°C
4,461
In Stock
1 : $0.69000
Cut Tape (CT)
1,500 : $0.18837
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
800 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 800 V
8pF @ 4V, 1MHz
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
1,509
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.20451
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
500mA
1.25 V @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 200 V
7pF @ 4V, 1MHz
Surface Mount
DO-213AA (Glass)
DO-213AA (GL34)
-65°C ~ 175°C
5,284
In Stock
1 : $0.73000
Cut Tape (CT)
5,500 : $0.25115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 50 V
8pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
10,976
In Stock
1 : $0.75000
Cut Tape (CT)
1,500 : $0.16863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
8pF @ 4V, 1MHz
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
3,047
In Stock
1 : $0.75000
Cut Tape (CT)
5,500 : $0.27986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
800 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 800 V
8pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 175°C
1,784
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.17760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
8pF @ 4V, 1MHz
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
Showing
of 1,094

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.