Single Diodes

Results: 33
Manufacturer
Infineon TechnologiesNexperia USA Inc.NXP Semiconductors
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - DC Reverse (Vr) (Max)
80 V100 V200 V
Current - Average Rectified (Io)
175mA200mA215mA250mA290mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V500 nA @ 80 V1 µA @ 75 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz5pF @ 0V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-XDFN3-XDFN Exposed PadSC-70, SOT-323SC-76, SOD-323SC-79, SOD-523SC-90, SOD-323FSOD-123SOD-123FSOD-882TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DFN1006-2DFN1006D-2DFN1010D-3PG-SOT23-3-11PG-SOT323-3-1SOD-123SOD-123FSOD-323SOD-323FSOD-523SOT-323TO-236AB
Operating Temperature - Junction
-65°C ~ 150°C150°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-236AB
BAS16,215
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
302,188
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
SC-90
BAS316,115
DIODE GEN PURP 100V 250MA SOD323
Nexperia USA Inc.
372,676
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
SOT-323
BAS16W,115
DIODE GEN PURP 100V 175MA SOT323
Nexperia USA Inc.
82,777
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
175mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 150°C
SC-90
BAS316,135
DIODE GEN PURP 100V 250MA SOD323
Nexperia USA Inc.
56,540
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
PESD15VL1BA,115
BAS316Z
DIODE GEN PURP 100V 250MA SOD323
Nexperia USA Inc.
49,400
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04117
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
SOD 123
BAS16GWX
DIODE GEN PURP 100V 215MA SOD123
Nexperia USA Inc.
6,942
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
150°C (Max)
TO-236AB
BAS16,235
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
5,339
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
SOD 123
BAS16GWJ
DIODE GEN PURP 100V 215MA SOD123
Nexperia USA Inc.
52,412
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.04230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
150°C (Max)
SC-90
BAS516,315
DIODE GEN PURP 100V 250MA SOD523
Nexperia USA Inc.
15,330
In Stock
1 : $0.20000
Cut Tape (CT)
8,000 : $0.04632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SC-90
BAS16J,115
DIODE GP 100V 250MA SOD323F
Nexperia USA Inc.
2,047,886
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
1PS79SB31,315
BAS516,115
DIODE GEN PURP 100V 250MA SOD523
Nexperia USA Inc.
415,710
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SC-90
BAS16J,135
DIODE GP 100V 250MA SOD323F
Nexperia USA Inc.
200,760
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.03703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SC-90
BAS516,135
DIODE GEN PURP 100V 250MA SOD523
Nexperia USA Inc.
80,204
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.04555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SOT 123F
BAS16H,115
DIODE GP 100V 215MA SOD123F
Nexperia USA Inc.
23,457
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.05883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
150°C (Max)
SOD-882
BAS16L,315
DIODE GP 100V 215MA DFN1006-2
Nexperia USA Inc.
145,995
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.05575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
150°C (Max)
SOD-882D
BAS16LD,315
DIODE GP 100V 215MA DFN1006D-2
Nexperia USA Inc.
199,769
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.05924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
DFN1006D-2
150°C (Max)
TO-236AB
BAS16THVL
DIODE GP 100V 215MA TO236AB
Nexperia USA Inc.
59,680
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.05788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
175°C (Max)
TL431BFDT-QR
BAS21THVL
DIODE GP 200V 200MA TO236AB
Nexperia USA Inc.
9,905
In Stock
1 : $0.29000
Cut Tape (CT)
10,000 : $0.06339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
175°C (Max)
TL431BFDT-QR
BAS21THR
DIODE GP 200V 200MA TO236AB
Nexperia USA Inc.
1,664
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.07499
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
175°C (Max)
SOT-323
BAS16WF
DIODE GEN PURP 100V 175MA SOT323
Nexperia USA Inc.
16,750
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
175mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
150°C (Max)
3-XFDFN Exposed Pad
BAS16QAZ
DIODE GP 100V 290MA DFN1010D-3
Nexperia USA Inc.
6,339
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.06968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
290mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
3-XDFN Exposed Pad
DFN1010D-3
150°C (Max)
CAT810JTBI-GT3
BAS16B5003
DIODE GP 80V 250MA SOT23-3-11
Infineon Technologies
1,073,000
Marketplace
13,172 : $0.03220
Bulk
Bulk
Active
Standard
80 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23-3-11
150°C
CAT810JTBI-GT3
BAS16B5000
DIODE GP 80V 250MA SOT23-3-11
Infineon Technologies
180,000
Marketplace
13,172 : $0.03220
Bulk
Bulk
Active
Standard
80 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23-3-11
150°C
BAT54W135
BAS16WE6327
DIODE GP 80V 250MA SOT323-3-1
Infineon Technologies
26,848
Marketplace
13,172 : $0.03220
Bulk
Bulk
Active
Standard
80 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
PG-SOT323-3-1
150°C
SZMMBZ5232BLT1G
BAS16,235
DIODE GP 100V 215MA TO236AB
NXP Semiconductors
1,941,951
Marketplace
13,172 : $0.03220
Bulk
Bulk
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
150°C (Max)
Showing
of 33

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.