Diodes Incorporated Single Diodes

Results: 2,624
Stocking Options
Environmental Options
Media
Exclude
2,624Results
Applied FiltersRemove All

Showing
of 2,624
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
DIODE STANDARD 75V 150MA SOD323
Diodes Incorporated
621,339
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOT-23-3
DIODE SCHOTTKY 30V 200MA SOT23-3
Diodes Incorporated
136,808
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
SOT-23-3
DIODE STANDARD 75V 300MA SOT233
Diodes Incorporated
101,977
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.02503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
SOD-323
DIODE SCHOTTKY 30V 100MA SOD323
Diodes Incorporated
93,859
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD 123
DIODE STANDARD 100V 150MA SOD123
Diodes Incorporated
51,885
In Stock
80,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.10514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD 123
DIODE SCHOTTKY 40V 500MA SOD123
Diodes Incorporated
34,310
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.06615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
SOD 123
DIODE STANDARD 100V 150MA SOD123
Diodes Incorporated
22,471
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOT-23-3
DIODE SCHOTTKY 40V 750MA SOT23-3
Diodes Incorporated
10,772
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.16998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
750mA
490 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
100 µA @ 30 V
25pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
125°C (Max)
SOD 123
DIODE SCHOTTKY 40V 350MA SOD123
Diodes Incorporated
2,560
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.09475
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
28pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SOD 123
DIODE STANDARD 100V 150MA SOD123
Diodes Incorporated
1,118,662
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-323
DIODE STANDARD 200V 200MA SOD323
Diodes Incorporated
42,645
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
DO-214AC
DIODE STANDARD 600V 1A SMA
Diodes Incorporated
299,475
In Stock
8,945,000
Factory
1 : $0.23000
Cut Tape (CT)
5,000 : $0.05363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
DIODE STANDARD 50V 1A SMA
Diodes Incorporated
156,234
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.05721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 50 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
SOD 123
DIODE SCHOTTKY 20V 500MA SOD123
Diodes Incorporated
62,943
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.06257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AC
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
109,428
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.07866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
1N4002G-T
DIODE STANDARD 1000V 1A DO41
Diodes Incorporated
130,492
In Stock
385,000
Factory
1 : $0.28000
Cut Tape (CT)
5,000 : $0.08762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 175°C
DO-214AC
DIODE STANDARD 100V 1A SMA
Diodes Incorporated
68,528
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.11263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 100 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AA
DIODE STANDARD 100V 1A SMB
Diodes Incorporated
36,786
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.11741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
X1-DFN
DIODE SCHOTT 70V 70MA X1DFN10062
Diodes Incorporated
343,085
In Stock
1 : $0.30000
Cut Tape (CT)
10,000 : $0.09780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
960 mV @ 15 mA
Small Signal =< 200mA (Io), Any Speed
1.6 ns
10 µA @ 70 V
1pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
DO-214AA
DIODE STANDARD 1000V 1A SMB
Diodes Incorporated
207,522
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.10365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
DO-214AC
DIODE STANDARD 100V 1A SMA
Diodes Incorporated
109,456
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.04470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
DIODE STANDARD 800V 1A SMA
Diodes Incorporated
35,286
In Stock
1,240,000
Factory
1 : $0.30000
Cut Tape (CT)
5,000 : $0.19452
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 800 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AA
DIODE STANDARD 50V 1A SMB
Diodes Incorporated
248,126
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.11391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 50 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
SOD123F
DIODE SBR 60V 2A SOD123F
Diodes Incorporated
44,747
In Stock
651,000
Factory
1 : $0.32000
Cut Tape (CT)
3,000 : $0.15554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
2A
510 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
11 ns
150 µA @ 60 V
75pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 175°C
DO-214AC
DIODE SCHOTTKY 40V 2A SMA
Diodes Incorporated
4,064
In Stock
20,625,000
Factory
1 : $0.32000
Cut Tape (CT)
5,000 : $0.13766
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
200pF @ 40V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
Showing
of 2,624

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.