DO-201AD, Axial Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,728 In Stock | 1 : $0.50000 Cut Tape (CT) 600 : $0.23422 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
439,976 In Stock | 1 : $0.51000 Cut Tape (CT) 1,200 : $0.16090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 40pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
5,002 In Stock | 1 : $0.81000 Cut Tape (CT) 1,200 : $0.48628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 400pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
20,459 In Stock | 1 : $0.89000 Cut Tape (CT) 1,200 : $0.69009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Super Barrier | 45 V | 12A | 480 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 45 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | |||
10,008 In Stock | 1 : $1.01000 Cut Tape (CT) 1,400 : $0.41656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 5A | 480 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
5,072 In Stock | 1 : $1.17000 Cut Tape (CT) 1,400 : $0.47199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | 175°C (Max) | ||
44,289 In Stock | 1 : $1.19000 Cut Tape (CT) 1,400 : $0.25923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 30pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
28,174 In Stock | 1 : $1.26000 Cut Tape (CT) 1,400 : $0.37901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 5A | 650 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
15,418 In Stock 8,400 Factory | 1 : $1.31000 Cut Tape (CT) 1,200 : $0.57388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 500pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
22,260 In Stock | 1 : $1.36000 Cut Tape (CT) 1,250 : $0.36171 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 150 V | 10A | 1.05 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 150 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
2,940 In Stock 21,600 Factory | 1 : $1.75000 Cut Tape (CT) 1,200 : $0.69009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Super Barrier | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | |||
14,428 In Stock | 1 : $1.77000 Cut Tape (CT) 1,250 : $0.48608 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 60 V | 20A | 700 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
164 In Stock | 1 : $4.07000 Cut Tape (CT) 1,400 : $1.30028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1500 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 20 µs | 5 µA @ 1500 V | 40pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 175°C | |||
8,090 In Stock | 1 : $0.27000 Cut Tape (CT) 1,900 : $0.19845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Schottky | 150 V | 3A | 820 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 µA @ 150 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | 175°C (Max) | ||
1,971 In Stock | 1 : $0.32000 Cut Tape (CT) 1,900 : $0.23778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Schottky | 40 V | 5A | 500 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
17,039 In Stock | 1 : $0.39000 Cut Tape (CT) 1,900 : $0.16806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
5,121 In Stock | 1 : $0.41000 Cut Tape (CT) 1,400 : $0.24314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 800 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 800 V | 30pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
1,858 In Stock | 1 : $0.46000 Cut Tape (CT) 600 : $0.26817 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Schottky | 40 V | 5A | 500 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
10,132 In Stock | 1 : $0.48000 Cut Tape (CT) 1,400 : $0.22169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 3A | 490 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 125°C | ||
5,072 In Stock | 1 : $0.51000 Cut Tape (CT) 1,400 : $0.25387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 300 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 300 V | 30pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
5,961 In Stock | 1 : $0.53000 Cut Tape (CT) 1,400 : $0.36829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 50 V | 5A | 650 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
4,454 In Stock | 1 : $0.53000 Cut Tape (CT) 1,400 : $0.23599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | 3A | 475 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 20 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 125°C | ||
7,725 In Stock | 1 : $0.55000 Cut Tape (CT) 1,400 : $0.27889 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 50 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 50 V | 30pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
5,481 In Stock | 1 : $0.55000 Cut Tape (CT) 1,400 : $0.27533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 400 V | 30pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -50°C ~ 150°C | ||
2,812 In Stock | 1 : $0.55000 Cut Tape (CT) 500 : $0.37678 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 150 V | 5A | 1.05 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 150 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C |