DO-204AL, DO-41, Axial Single Diodes

Results: 2,521
Stocking Options
Environmental Options
Media
Exclude
2,521Results
Applied FiltersRemove All

Showing
of 2,521
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N5818G
1N4007G
DIODE STANDARD 1000V 1A AXIAL
onsemi
0
In Stock
Check Lead Time
1 : $0.21000
Bulk
-
Bulk
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
DO-41
1N4007-TP
DIODE STANDARD 1000V 1A DO41
MCC (Micro Commercial Components)
115,685
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.05561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
77,297
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.05561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
P4KE120A-HF
1N4007-G
DIODE STANDARD 1000V 1A DO41
Comchip Technology
54,798
In Stock
5,000 : $0.05382
Tape & Box (TB)
1 : $0.25000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
1N5818G
1N4004RLG
DIODE STANDARD 400V 1A AXIAL
onsemi
18,088
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.05741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N4002G-T
1N4007G-T
DIODE STANDARD 1000V 1A DO41
Diodes Incorporated
44,159
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.07913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 175°C
1N5819
1N5819
DIODE SCHOTTKY 40V 1A DO41
STMicroelectronics
43,010
In Stock
2,000 : $0.08970
Tape & Box (TB)
1 : $0.30000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
150°C (Max)
1N5818G
1N4007RLG
DIODE STANDARD 1000V 1A AXIAL
onsemi
80,152
In Stock
500,000
Factory
1 : $0.34000
Cut Tape (CT)
5,000 : $0.05382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N4002G-T
1N5817-T
DIODE SCHOTTKY 20V 1A DO41
Diodes Incorporated
59,375
In Stock
1 : $0.39000
Cut Tape (CT)
5,000 : $0.11430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
110pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 125°C
1N4728A
UF4007
DIODE STANDARD 1000V 1A DO41
onsemi
18,662
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.14890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
17pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
28,658
In Stock
1 : $0.80000
Cut Tape (CT)
5,500 : $0.18119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
17pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-55°C ~ 150°C
33,901
In Stock
1 : $0.99000
Cut Tape (CT)
5,500 : $0.28165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-50°C ~ 150°C
P4KE120A-HF
1N4004-G
DIODE STANDARD 400V 1A DO41
Comchip Technology
513,971
In Stock
5,000 : $0.05320
Tape & Box (TB)
1 : $0.18000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
1N4002G-T
1N4937-T
DIODE STANDARD 600V 1A DO41
Diodes Incorporated
51,215
In Stock
285,000
Factory
1 : $0.18000
Cut Tape (CT)
5,000 : $0.05803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
44,546
In Stock
1 : $0.18000
Cut Tape (CT)
5,500 : $0.07535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
150 ns
5 µA @ 400 V
12pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-65°C ~ 125°C
1N4002G-T
1N4936-T
DIODE STANDARD 400V 1A DO41
Diodes Incorporated
35,530
In Stock
445,000
Factory
1 : $0.18000
Cut Tape (CT)
5,000 : $0.04844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
400 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
27,332
In Stock
1 : $0.18000
Cut Tape (CT)
5,500 : $0.06817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
1.5A
1.4 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-50°C ~ 150°C
1N4002G-T
1N4933-T
DIODE STANDARD 50V 1A DO41
Diodes Incorporated
13,543
In Stock
35,000
Factory
1 : $0.18000
Cut Tape (CT)
5,000 : $0.05451
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
50 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
P4KE120A-HF
1N4001-G
DIODE STANDARD 50V 1A DO41
Comchip Technology
8,762
In Stock
5,000 : $0.04126
Tape & Box (TB)
1 : $0.18000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
P4KE120A-HF
1N4002-G
DIODE STANDARD 100V 1A DO41
Comchip Technology
7,631
In Stock
5,000 : $0.04664
Tape & Box (TB)
1 : $0.18000
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 100 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
1N4002G-T
1N4935-T
DIODE STANDARD 200V 1A DO41
Diodes Incorporated
5,247
In Stock
185,000
Factory
1 : $0.18000
Cut Tape (CT)
5,000 : $0.05627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
1N4002G-T
1N4934-T
DIODE STANDARD 100V 1A DO41
Diodes Incorporated
2,773
In Stock
80,000
Factory
1 : $0.18000
Cut Tape (CT)
5,000 : $0.05627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
1A
1.2 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
200 ns
5 µA @ 100 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
12,422
In Stock
1 : $0.21000
Cut Tape (CT)
5,500 : $0.06997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
600 V
1.5A
1.4 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-50°C ~ 150°C
2,851
In Stock
1 : $0.21000
Cut Tape (CT)
5,500 : $0.06279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
1.5A
1.4 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
5 µA @ 100 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-50°C ~ 150°C
1N5818G
1N4001RLG
DIODE STANDARD 50V 1A AXIAL
onsemi
13,085
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.06099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 50 V
-
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
Showing
of 2,521

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.