KYOCERA AVX Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,600 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.12199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 450 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 40 V | - | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | -55°C ~ 125°C | ||
64,449 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.17760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
17,951 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.18837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
17,278 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.18837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
11,909 In Stock | 1 : $1.49000 Cut Tape (CT) 5,000 : $0.43773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 8A | 550 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2114/DO-214AA | -55°C ~ 125°C | ||
1,674 In Stock | 1 : $1.81000 Cut Tape (CT) 3,000 : $0.45528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 80 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 80 V | - | - | - | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (NA) | -40°C ~ 150°C | ||
99,210 In Stock | 1 : $0.60000 Cut Tape (CT) 3,000 : $0.14967 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 440 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
26,878 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.14710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
12,720 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.14890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 500 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 40 V | - | - | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | -55°C ~ 125°C | ||
6,000 In Stock | 1 : $0.66000 Cut Tape (CT) 3,000 : $0.15249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 480 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
12,140 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.15787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
22,336 In Stock | 1 : $0.71000 Cut Tape (CT) 3,000 : $0.16504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
114,781 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.21307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2010/DO-214AC | -55°C ~ 125°C | ||
6,005 In Stock | 1 : $0.85000 Cut Tape (CT) 3,000 : $0.19195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
9,429 In Stock 30,000 Factory | 1 : $0.87000 Cut Tape (CT) 3,000 : $0.21348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2010/DO-214AC | -55°C ~ 125°C | ||
2,538 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.55238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 400 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | |||
4,722 In Stock | 1 : $0.92000 Cut Tape (CT) 5,000 : $0.54512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2114/DO-214AA | -55°C ~ 125°C | |||
4,922 In Stock | 1 : $1.03000 Cut Tape (CT) 3,000 : $0.23777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.05 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | - | - | Surface Mount | SOD-128 | SOD-128 | -55°C ~ 150°C | ||
6,535 In Stock | 1 : $1.08000 Cut Tape (CT) 3,000 : $0.25059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 980 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 200 V | - | - | - | Surface Mount | SOD-128 | SOD-128 | -55°C ~ 150°C | ||
3,000 In Stock | 1 : $1.21000 Cut Tape (CT) 3,000 : $0.30987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | - | - | Surface Mount | 1206 (3216 Metric) | 1206 | -55°C ~ 125°C | ||
30,605 In Stock | 1 : $1.35000 Cut Tape (CT) 5,000 : $0.42296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | 2-SMD, No Lead | 2114/DO-214AA | -55°C ~ 125°C | ||
35,184 In Stock | 1 : $1.67000 Cut Tape (CT) 3,000 : $0.53101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | - | - | - | Surface Mount | 2-SMD, No Lead | 3220/DO-214AB | -55°C ~ 125°C | ||
2,033 In Stock | 1 : $2.91000 Cut Tape (CT) 3,000 : $0.79644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 10A | 560 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 600 µA @ 60 V | - | - | - | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (MA) | -55°C ~ 150°C | ||
1,219 In Stock | 1 : $2.98000 Cut Tape (CT) 3,000 : $0.81765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 730 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 100 V | - | - | - | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (MA) | -55°C ~ 150°C | ||
6,284 In Stock | 1 : $0.98000 Cut Tape (CT) 3,000 : $0.22482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 45 V | - | - | - | Surface Mount | DO-214AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C |