SOD-128 Single Diodes

Results: 572
Stocking Options
Environmental Options
Media
Exclude
572Results
Applied FiltersRemove All

Showing
of 572
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
14,057
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.27711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
370 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3 mA @ 30 V
130pF @ 10V, 1MHz
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 125°C
STPS5H100AFY
DIODE STD 200V 3A SOD128FLAT
STMicroelectronics
1,166
In Stock
1 : $0.78000
Cut Tape (CT)
3,000 : $0.21275
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
3A
1.02 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
21 ns
1.6 µA @ 200 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD128Flat
-40°C ~ 175°C
VS20VUA1LAMTR
DIODE STANDARD 400V 1A PMDTM
Rohm Semiconductor
54,076
In Stock
1 : $0.80000
Cut Tape (CT)
3,000 : $0.17699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128 Top
DIODE SCHOTTK 60V 2A SOD128/CFP5
Nexperia USA Inc.
1,295
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.20969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
240pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
SOD-128 Top
DIODE SCHOTTK 60V 2A SOD128/CFP5
Nexperia USA Inc.
30,149
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
670 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
9 ns
700 nA @ 60 V
220pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
VS20VUA1LAMTR
DIODE SCHOTTKY 30V 5A PMDTM
Rohm Semiconductor
23,417
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.24672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
510 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 30 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128 Top
DIODE SCHOTTK 60V 3A SOD128/CFP5
Nexperia USA Inc.
2,300
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.27761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
530 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
360pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
28,053
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.39332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
-
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 150°C
VS20VUA1LAMTR
DIODE STANDARD 600V 1.5A PMDTM
Rohm Semiconductor
6,204
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.36829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1.5A
1.55 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 µA @ 600 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
STPS5H100AFY
DIODE SCHOTTK 100V 3A SOD128FLAT
STMicroelectronics
1,925
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.29856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
760 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.5 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD128Flat
-40°C ~ 175°C
SOD-128 Top
DIODE SCHOTT 100V 3A SOD128/CFP5
Nexperia USA Inc.
5,380
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.31256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
770 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
450 nA @ 100 V
200pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
175°C
SOD-128 Top
DIODE SCHOT 60V 4.5A SOD128/CFP5
Nexperia USA Inc.
1,778
In Stock
1 : $1.33000
Cut Tape (CT)
3,000 : $0.31184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
4.5A
530 mV @ 4.5 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
400 µA @ 60 V
575pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
STPS5H100AFY
DIODE SCHOTTK 100V 5A SOD128FLAT
STMicroelectronics
6,694
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.33789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
760 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3.5 µA @ 100 V
-
-
-
Surface Mount
SOD-128
SOD128Flat
175°C (Max)
SOD-128 Top
DIODE SCHOTTK 30V 5A SOD128/CFP5
Nexperia USA Inc.
20,746
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.33769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
450 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 30 V
800pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
VS20VUA1LAMTR
DIODE SCHOTTKY 100V 3A PMDTM
Rohm Semiconductor
13,378
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.34683
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
3 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
8,886
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.39689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
370 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 mA @ 30 V
-
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 125°C
VS20VUA1LAMTR
DIODE SCHOTTKY 150V 5A PMDTM
Rohm Semiconductor
8,556
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.41298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
5A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
3 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
PMDTM
150°C (Max)
SOD-128 Top
DIODE SCHOTT 100V 3A SOD128/CFP5
Nexperia USA Inc.
273,633
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.30553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
770 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
450 nA @ 100 V
200pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
122,605
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.45053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
450 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
800 µA @ 30 V
330pF @ 10V, 1MHz
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 150°C
VS20VUA1LAMTR
DIODE SCHOTTKY 30V 3A PMDTM
Rohm Semiconductor
2,995
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.48191
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 30 V
-
-
-
Surface Mount
SOD-128
PMDTM
150°C (Max)
20,004
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.49701
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
5A
370 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
8 mA @ 30 V
330pF @ 10V, 1MHz
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 125°C
STPS5H100AFY
DIODE SCHOTTK 100V 5A SOD128FLAT
STMicroelectronics
204
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.43806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
760 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
3.5 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD128Flat
-40°C ~ 175°C
STPS5H100AFY
DIODE SCHOTTKY 60V 3A SOD128FLAT
STMicroelectronics
87,608
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.19102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
610 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
-
-
-
Surface Mount
SOD-128
SOD128Flat
-40°C ~ 175°C
STPS5H100AFY
DIODE SCHOTTK 100V 2A SOD128FLAT
STMicroelectronics
10,425
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.19233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD128Flat
-40°C ~ 175°C
5,870
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.31465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
95pF @ 10V, 1MHz
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
-40°C ~ 150°C
Showing
of 572

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.