Vishay General Semiconductor - Diodes Division Single Diodes

Results: 11,704
Stocking Options
Environmental Options
Media
Exclude
11,704Results
Applied FiltersRemove All

Showing
of 11,704
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
90,062
In Stock
1 : $0.18000
Cut Tape (CT)
4,500 : $0.08045
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
10,223
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.03933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
174,150
In Stock
1 : $0.28000
Cut Tape (CT)
4,500 : $0.07688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
74,950
In Stock
1 : $0.32000
Cut Tape (CT)
7,500 : $0.09961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 600 V
12pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
52,444
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.07158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
150°C (Max)
127,240
In Stock
1 : $0.37000
Cut Tape (CT)
1,800 : $0.11222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
5 µA @ 1000 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
125,200
In Stock
1 : $0.35000
Cut Tape (CT)
5,500 : $0.07509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
-50°C ~ 150°C
45,788
In Stock
1 : $0.37000
Cut Tape (CT)
1,800 : $0.10399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
58,325
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.07158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
54,159
In Stock
1 : $0.39000
Cut Tape (CT)
7,500 : $0.07744
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
3 µA @ 1000 V
11pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
61,252
In Stock
1 : $0.43000
Cut Tape (CT)
8,000 : $0.06202
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
200mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 nA @ 50 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
125°C
40,259
In Stock
1 : $0.43000
Cut Tape (CT)
3,200 : $0.16269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
80pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
12,046
In Stock
1 : $0.43000
Cut Tape (CT)
6,500 : $0.31573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
8A
780 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 100 V
860pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 175°C
61,958
In Stock
1 : $0.45000
Cut Tape (CT)
7,500 : $0.08833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 400 V
12pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
111,712
In Stock
1 : $0.44000
Cut Tape (CT)
1,800 : $0.13962
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
75,796
In Stock
1 : $0.50000
Cut Tape (CT)
7,500 : $0.22884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
3A
1.7 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
41 ns
3 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 175°C
24,729
In Stock
1 : $0.48000
Cut Tape (CT)
7,500 : $0.30257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
38pF @ 10V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
65,409
In Stock
1 : $0.50000
Cut Tape (CT)
5,000 : $0.42509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Avalanche
1500 V
2A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
3 µA @ 1500 V
-
-
-
Through Hole
SOD-57, Axial
SOD-57
140°C (Max)
80,000
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.15598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1.6A
760 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 200 V
90pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
48,836
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.17878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
800 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
26,423
In Stock
1 : $0.51000
Cut Tape (CT)
1,500 : $0.15555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
8pF @ 4V, 1MHz
-
-
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
23,639
In Stock
1 : $0.53000
Cut Tape (CT)
750 : $0.28605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
4A
450 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 µA @ 30 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 150°C
55,154
In Stock
1 : $0.55000
Cut Tape (CT)
1,800 : $0.10906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
920 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 200 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
3,481
In Stock
1 : $0.58000
Cut Tape (CT)
1,800 : $0.22348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1600 V
1.5A
1.15 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
4 µs
1 µA @ 1600 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
25,990
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.15786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 100 V
70pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
-55°C ~ 175°C
Showing
of 11,704

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.