RF Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,120 In Stock | 1 : $0.31000 Cut Tape (CT) 15,000 : $0.11288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | PIN - Single | 80V | 100 mA | 0.35pF @ 1V, 1MHz | 800mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | 0201 (0603 Metric) | PG-TSSLP-2-3 | ||
2,467 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.15560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | PIN - Single | 80V | 100 mA | 0.4pF @ 1V, 1MHz | 600mOhm @ 10mA, 100MHz | 250 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | PG-SC79-2 | ||
7,773 In Stock | 1 : $0.51000 Cut Tape (CT) 3,000 : $0.20940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 100 mA | 0.25pF @ 20V, 1MHz | 1.9Ohm @ 100mA, 100MHz | 415 mW | -65°C ~ 150°C (TJ) | - | - | SC-79, SOD-523 | SOD-523 | ||
2,959 In Stock | 1 : $1.20000 Cut Tape (CT) 3,000 : $0.27523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 3V | 100 mA | 0.85pF @ 0.2V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | PG-SC79-2 | ||
164,307 In Stock 48,000 Factory | 1 : $1.42000 Cut Tape (CT) 3,000 : $0.24114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 100V | 150 mA | 0.25pF @ 30V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
85,744 In Stock | 1 : $1.42000 Cut Tape (CT) 3,000 : $0.30143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
26,040 In Stock 57,000 Factory | 1 : $1.50000 Cut Tape (CT) 3,000 : $0.31994 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.3pF @ 5V, 1MHz | 1.2Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
25,724 In Stock | 1 : $1.53000 Cut Tape (CT) 3,000 : $0.36177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.35pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | SC-76, SOD-323 | PG-SOD323-3D | ||
199,747 In Stock | 1 : $1.69000 Cut Tape (CT) 3,000 : $0.29534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 1pF @ 30V, 1MHz | 1.5Ohm @ 1mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SOD-882 | SOD-882 | ||
84,620 In Stock | 1 : $2.08000 Cut Tape (CT) 3,000 : $0.47411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
43,950 In Stock | 1 : $2.08000 Cut Tape (CT) 3,000 : $0.47411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 150 mA | 0.25pF @ 0V, 1MHz | - | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
28,262 In Stock | 1 : $2.08000 Cut Tape (CT) 3,000 : $0.47411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
26,396 In Stock 60,000 Factory | 1 : $2.08000 Cut Tape (CT) 3,000 : $0.47411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 150 mA | 0.3pF @ 150mV, 1MHz | - | 250 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
17,574 In Stock | 1 : $2.12000 Cut Tape (CT) 15,000 : $0.96446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 110 mA | 0.23pF @ 0V, 1MHz | - | 100 mW | 150°C (TJ) | - | - | 0201 (0603 Metric) | PG-TSSLP-2-1 | ||
354,088 In Stock 54,000 Factory | 1 : $2.21000 Cut Tape (CT) 3,000 : $0.42249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 1pF @ 30V, 1MHz | 500mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
4,378 In Stock | 1 : $2.23000 Cut Tape (CT) 3,000 : $0.51298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.2pF @ 5V, 1MHz | 2Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
10,507 In Stock | 1 : $2.27000 Cut Tape (CT) 3,000 : $0.52743 Tape & Reel (TR) 3,000 : $0.44342 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | 0.3pF @ 30V, 1MHz | 1.5Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
18,655 In Stock 24,000 Factory | 1 : $2.31000 Cut Tape (CT) 3,000 : $0.53942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
18,562 In Stock 15,000 Factory | 1 : $2.31000 Cut Tape (CT) 3,000 : $0.53942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
45,572 In Stock 9,000 Factory | 1 : $2.33000 Cut Tape (CT) 3,000 : $0.54181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | - | 0.3pF @ 30V, 1MHz | 900mOhm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-76, SOD-323 | SOD-323 | ||
5,295 In Stock 19,500 Factory | 100 : $2.77470 Bulk | - | Bulk | Active | PIN - Single | 100V | 200 mA | 0.05pF @ 50V, 1MHz | 2Ohm @ 10mA, 500MHz | - | -65°C ~ 175°C (TJ) | - | - | Die | Die | ||
211,760 In Stock 39,000 Factory | 1 : $2.78000 Cut Tape (CT) 3,000 : $0.58761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 200V | - | 0.3pF @ 30V, 1MHz | 3Ohm @ 100mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | SC-76, SOD-323 | SOD-323 | ||
119,754 In Stock | 1 : $3.11000 Cut Tape (CT) 3,000 : $0.76483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 1pF @ 0V, 1MHz | 1.9Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
2,100 In Stock | 100 : $3.38810 Bulk | - | Bulk | Active | PIN - Single | 100V | 200 mA | 0.2pF @ 50V, 1MHz | 4Ohm @ 10mA, 500MHz | - | -65°C ~ 175°C (TJ) | - | - | Die | Die | ||
88,085 In Stock | 1 : $3.67000 Cut Tape (CT) 3,000 : $0.94110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard - 1 Pair Series Connection | 20V | 100 mA | 1pF @ 0V, 1MHz | 1.5Ohm @ 10mA, 100MHz | 250 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |