RF Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,785 In Stock | 1 : $0.45000 Cut Tape (CT) 4,000 : $0.07763 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky - Single | 70V | 15 mA | 2pF @ 0V, 1MHz | - | 430 mW | -65°C ~ 200°C (TJ) | DO-204AH, DO-35, Axial | DO-35 | ||
1,216 In Stock | 1 : $1.75000 Tube 1,620 : $1.02012 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack, Formed Leads | TO-220FPAB F5 | ||
595 In Stock | 1 : $2.31000 Tube 1,000 : $1.46063 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
956 In Stock | 1 : $1.73000 Tube 2,000 : $0.97932 Tube | - | Tube Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
0 In Stock | 6,000 : $0.23555 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Standard - 1 Pair Common Cathode | 15V | 10 mA | 1pF @ 0V, 1MHz | 15Ohm @ 5mA, 100MHz | - | - | SC-70, SOT-323 | SOT-323 | ||
0 In Stock | 2,000 : $0.89981 Tube | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 4 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack | TO-220FPAB | ||
0 In Stock | 1,350 : $1.07981 Tube | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | - | TO-220-3 Full Pack | TO-220FPAB FD6 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | 150°C (TJ) | TO-220-3 Full Pack, Formed Leads | TO-220FPAB F5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Standard - 1 Pair Series Connection | 1500V | 6 A | - | - | - | - | TO-220-3 Full Pack | TO-220FPAB |