Variable Capacitance (Varicaps, Varactors)

Results: 101
Stocking Options
Environmental Options
Media
Exclude
101Results
Applied FiltersRemove All

Showing
of 101
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance @ Vr, F
Capacitance Ratio
Capacitance Ratio Condition
Voltage - Peak Reverse (Max)
Diode Type
Q @ Vr, F
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
59,229
Marketplace
3,692 : $0.13234
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
136,000
Marketplace
2,765 : $0.18197
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
324,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
RKP204KP-3#R0
DIODE VARACTOR 15V SINGLE MP6
Renesas Electronics Corporation
250,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
3.58pF @ 2.5V, 1MHz
2.25
C0/C2.5
15 V
Single
-
125°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
MP6
210,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
RENRNSRKZ16TKG#P1
DIODE VARACTOR 35V SINGLE 2-URP
Renesas Electronics Corporation
183,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
2.35pF @ 25V, 1MHz
6.3
C2/C25
35 V
Single
-
125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
2-URP
138,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
103,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
92,500
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
72,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
48,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
30,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
24,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
DIODE VARACTOR 15V SINGLE 2-EFP
DIODE VARACTOR 15V SINGLE 2-EFP
Renesas Electronics Corporation
10,000
Marketplace
2,214 : $0.23160
Bulk
-
Bulk
Active
1.2pF @ 3V, 1MHz
2.0
C1/C3
15 V
Single
-
125°C (TJ)
-
-
Surface Mount
2-SMD, Flat Leads
2-EFP
292,000
Marketplace
1,846 : $0.26469
Bulk
*
Bulk
Obsolete
-
-
-
-
-
-
-
-
-
-
-
-
FAIFSC1N6001B
DIODE VARACTOR 35V SINGLE 2-UFP
Renesas Electronics Corporation
185,571
Marketplace
1,846 : $0.26469
Bulk
-
Bulk
Active
2.35pF @ 25V, 1MHz
6.3
C2/C25
35 V
Single
-
125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
2-UFP
136,000
Marketplace
1,846 : $0.26469
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
108,000
Marketplace
1,846 : $0.26469
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
100,000
Marketplace
1,846 : $0.26469
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
FAIFSC1N6001B
DIODE VARACTOR 35V SINGLE 2-UFP
Renesas Electronics Corporation
46,008
Marketplace
1,846 : $0.26469
Bulk
-
Bulk
Active
2.78pF @ 25V, 1MHz
11.0
C2/C25
35 V
Single
-
150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
2-UFP
44,000
Marketplace
1,846 : $0.26469
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
30,000
Marketplace
1,846 : $0.26469
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
FAIFSC1N6001B
DIODE VARACTOR 35V SINGLE 2-UFP
Renesas Electronics Corporation
24,000
Marketplace
1,846 : $0.26469
Bulk
-
Bulk
Active
2.78pF @ 25V, 1MHz
11.0
C2/C25
35 V
Single
-
150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
2-UFP
16,000
Marketplace
1,846 : $0.26469
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
16,000
Marketplace
1,846 : $0.26469
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 101

Variable Capacitance Diodes (Varicaps, Varactors)


A varactor diode—also known as a varicap or tuning diode—is a type of semiconductor diode designed to operate in reverse bias, where it behaves like a variable capacitor rather than a typical rectifier. Its core function is to exploit the voltage-dependent capacitance of a reverse-biased PN junction, where the width of the depletion region changes with applied voltage, altering the capacitance. This feature makes varactors indispensable in electronic tuning applications, such as frequency modulation (FM), phase-locked loops (PLLs), voltage-controlled oscillators (VCOs), and RF filters. Varactors do not conduct in reverse bias and are used purely for their capacitive behavior. Additionally, MOS varactors—metal-oxide-semiconductor based—offer improved linearity and integration in CMOS technologies, making them suitable for modern RF IC designs.

When selecting a varactor, several key parameters must be considered to ensure optimal performance in the target application. Capacitance range and tuning ratio (the ratio of maximum to minimum capacitance) are critical, as they determine how much frequency variation can be achieved. Quality factor (Q) affects signal purity and is especially important in high-frequency RF circuits. Engineers must also consider series resistance, reverse breakdown voltage, and package type, particularly in space-constrained or temperature-sensitive environments. Although varactors are compact and energy-efficient, their non-linear capacitance-voltage curve can introduce distortion, and they typically have a limited tuning range compared to mechanical alternatives. Nonetheless, for most automatic tuning, frequency modulation, and bandwidth control applications, varactors provide a solid-state solution that’s fast, reliable, and easier to integrate into modern analog and RF systems.