10 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,172 In Stock | 1 : $0.66000 Cut Tape (CT) 6,000 : $0.15453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 3 W | 4.5 Ohms | 5 µA @ 8 V | 1.5 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | ||
24,952 In Stock | 1 : $0.91000 Cut Tape (CT) 4,000 : $0.27709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 5 W | 2 Ohms | 5 µA @ 7.6 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
372,118 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 500 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
125,141 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.02431 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
38,650 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
32,061 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.05984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
31,358 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.08881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
29,611 In Stock | 10,000 : $0.03908 Tape & Box (TB) 1 : $0.18000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 10 V | ±5% | 500 mW | 15 Ohms | 100 nA @ 7.5 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
26,799 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.02309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
26,207 In Stock 1,404,000 Factory | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 350 mW | 17 Ohms | 3 µA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
24,127 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
20,914 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.02325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 400 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
20,793 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.07815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 500 mW | - | 1 µA @ 7.6 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
20,757 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 500 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
20,666 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.08149 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
20,452 In Stock 215,000 Factory | 1 : $0.18000 Cut Tape (CT) 5,000 : $0.02842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
17,947 In Stock 90,000 Factory | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.03552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
16,812 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.07508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 300 mW | 20 Ohms | 200 nA @ 7 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
16,359 In Stock | 1 : $0.18000 Cut Tape (CT) 10,000 : $0.03375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 500 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 200°C (TJ) | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
15,594 In Stock 5,337,000 Factory | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±6% | 300 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
13,574 In Stock 3,000 Factory | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.04796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 7 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
9,855 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 7 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
6,272 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 250 mW | 20 Ohms | 200 nA @ 7 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | |||
4,926 In Stock | 1 : $0.18000 Cut Tape (CT) 3,000 : $0.03375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 300 mW | 20 Ohms | 200 nA @ 7 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
4,322 In Stock 25,000 Factory | 1 : $0.18000 Bulk | - | Bulk | Active | 10 V | ±5% | 500 mW | 20 Ohms | 200 nA @ 7 V | 1.5 V @ 100 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 |