100 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,343 In Stock | 1 : $0.23000 Cut Tape (CT) 1,500 : $0.23267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5.5% | 1.25 W | 350 Ohms | 500 nA @ 75 V | 1.2 V @ 200 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
39,096 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.15480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | - | 800 mW | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
4,695 In Stock | 1 : $0.55000 Cut Tape (CT) 3,000 : $0.11723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 310 mW | - | 200 nA @ 76 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
19,430 In Stock | 1 : $0.59000 Cut Tape (CT) 10,000 : $0.12966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 1 W | 200 Ohms | 1 µA @ 75 V | 1 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SOD-123W | SOD-123W | ||
4,942 In Stock | 1 : $0.62000 Cut Tape (CT) 1,500 : $0.36339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±6% | 1.25 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
29,820 In Stock | 1 : $0.64000 Cut Tape (CT) 7,500 : $0.11723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 1 W | 350 Ohms | 5 µA @ 76 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
4,338 In Stock | 1 : $0.64000 Cut Tape (CT) 1,800 : $0.28419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 1 W | 350 Ohms | 5 µA @ 76 V | - | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
3,326 In Stock | 4,000 : $0.15144 Bulk 1 : $0.64000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | 100 V | ±5% | 3 W | 60 Ohms | 1 µA @ 75 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | ||
8,073 In Stock | 1 : $0.67000 Cut Tape (CT) 2,500 : $0.14987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 3 W | 250 Ohms | 1 µA @ 76 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
3,199 In Stock | 1,700 : $0.25613 Bulk 1 : $0.85000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | 100 V | ±5% | 5 W | 90 Ohms | 500 nA @ 76 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
5,070 In Stock | 1 : $0.91000 Cut Tape (CT) 4,000 : $0.24689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 100 V | ±5% | 5 W | 90 Ohms | 500 nA @ 76 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
3,935 In Stock | 1 : $0.91000 Cut Tape (CT) 5,500 : $0.24689 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 100 V | ±5% | 1.5 W | 500 Ohms | 500 nA @ 76 V | 1 V @ 500 mA | -55°C ~ 150°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
10,382 In Stock | 1 : $1.17000 Cut Tape (CT) 5,000 : $0.40931 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 100 V | ±6% | 1.3 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | 175°C (TJ) | - | - | Through Hole | SOD-57, Axial | SOD-57 | |||
3,199 In Stock | 1 : $1.26000 Cut Tape (CT) 3,000 : $0.29486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 5 W | 90 Ohms | 500 nA @ 76 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
6,045 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.12611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±6% | 200 mW | - | 200 nA @ 76 V | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | ||
2,516 In Stock | 1 : $0.69000 Cut Tape (CT) 2,500 : $0.40142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 3 W | 250 Ohms | 1 µA @ 76 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
22,470 In Stock | 1 : $0.71000 Cut Tape (CT) 7,500 : $0.16711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 3 W | 250 Ohms | 1 µA @ 76 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
3,249 In Stock | 1 : $0.76000 Cut Tape (CT) 3,000 : $0.17762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 3 W | 250 Ohms | 1 µA @ 76 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
26,827 In Stock | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.25187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | - | 800 mW | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | |||
6,031 In Stock | 1 : $0.89000 Cut Tape (CT) 1,500 : $0.35054 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±6% | 1.25 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,879 In Stock | 1 : $0.89000 Cut Tape (CT) 7,500 : $0.17498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 1.5 W | 250 Ohms | 1 µA @ 76 V | 1.5 V @ 200 mA | 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
2,678 In Stock | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.76377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 1 W | 250 Ohms | 10 nA @ 76 V | 1.1 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-216AA | DO-216 | |||
7,574 In Stock | 1 : $0.94000 Cut Tape (CT) 3,000 : $0.22380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | - | 1 W | - | 5 µA @ 76 V | - | 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | ||
3,041 In Stock | 1 : $1.31000 Cut Tape (CT) 1,800 : $0.32901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | ±5% | 1 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 200 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-219AB | Sub SMA | ||
26,648 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.17874 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 V | - | 800 mW | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) |