15 V Single Zener Diodes

Results: 1,717
Stocking Options
Environmental Options
Media
Exclude
1,717Results
Applied FiltersRemove All

Showing
of 1,717
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
BZT52C15-7-F
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
57,518
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
43,025
In Stock
1 : $0.44000
Cut Tape (CT)
7,500 : $0.11824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AA, SMB
1SMB5929BT3G
DIODE ZENER 15V 3W SMB
onsemi
43,721
In Stock
1 : $0.57000
Cut Tape (CT)
2,500 : $0.12789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
3 W
9 Ohms
1 µA @ 11.4 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
SMAZ15-13-F
DIODE ZENER 15V 1W SMA
Diodes Incorporated
257,982
In Stock
4,135,000
Factory
1 : $0.59000
Cut Tape (CT)
5,000 : $0.12789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
17,518
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.33073
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
5 W
2.5 Ohms
1 µA @ 11.5 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
PBSS304NX-QX
BZV49-C15,115
DIODE ZENER 15V 1W SOT89
Nexperia USA Inc.
11,662
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.39609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
30 Ohms
50 nA @ 10.5 V
1 V @ 50 mA
-65°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-243AA
SOT-89
DO-204AA_DO-7_Axial
1N965B
DIODE ZENER 15V 500MW DO7
Microchip Technology
829
In Stock
1 : $3.46000
Bulk
-
Bulk
Active
15 V
±5%
500 mW
16 Ohms
5 µA @ 11.4 V
1.1 V @ 200 mA
-65°C ~ 175°C
-
-
Through Hole
DO-204AA, DO-7, Axial
DO-7
472,844
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C15-13-F
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
240,411
In Stock
390,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
TL431BFDT-QR
BZX84-C15,215
DIODE ZENER 15V 250MW TO236AB
Nexperia USA Inc.
119,610
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.02462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOD 123
DDZ9702-7
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
85,463
In Stock
102,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.07750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
-
50 nA @ 11.4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
60,757
In Stock
10,000 : $0.04796
Tape & Box (TB)
1 : $0.18000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
15 V
±5%
500 mW
30 Ohms
100 nA @ 11 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
SOT 23-3
SZBZX84C15LT3G
DIODE ZENER 15V 250MW SOT23-3
onsemi
44,403
In Stock
400,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
250 mW
20 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
37,678
In Stock
10,000 : $0.05649
Tape & Box (TB)
1 : $0.18000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
15 V
±2%
500 mW
30 Ohms
100 nA @ 11 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
PESD15VL1BA,115
PDZ15B,115
DIODE ZENER 15V 400MW SOD323
Nexperia USA Inc.
33,416
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.02664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
400 mW
15 Ohms
50 nA @ 11 V
1.1 V @ 100 mA
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD 123
MMSZ5245B-7-F
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
30,168
In Stock
8,658,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
26,580
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
-
500 mW
40 Ohms
1 µA @ 11.5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
22,647
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.09796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±5%
1.3 W
15 Ohms
500 nA @ 11 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
SOT 123F
BZT52H-B15,115
DIODE ZENER 15V 375MW SOD123F
Nexperia USA Inc.
19,026
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
375 mW
15 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
PMEG2005EJ,115
BZX84J-C15,115
DIODE ZENER 15V 550MW SOD323F
Nexperia USA Inc.
14,702
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
550 mW
15 Ohms
50 nA @ 10.5 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
SOT 23-3
BZX84C15LT3G
DIODE ZENER 15V 250MW SOT23-3
onsemi
14,648
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5237ET1G
MMSZ5245ET1G
DIODE ZENER 15V 500MW SOD123
onsemi
13,394
In Stock
9,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08570
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
13,211
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
350 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
12,704
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
-
50 nA @ 11.4 V
950 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
DO-204AH
BZX79-C15,113
DIODE ZENER 15V 400MW ALF2
Nexperia USA Inc.
10,546
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.02487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±5%
400 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
ALF2
Showing
of 1,717

15 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.