5.1 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
154,161 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.02791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
137,510 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.06699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | - | 200 nA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | ||
129,395 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,669 In Stock | 1 : $0.24000 Cut Tape (CT) 3,000 : $0.08601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 200 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
60,694 In Stock 1,325,000 Factory | 1 : $0.50000 Cut Tape (CT) 5,000 : $0.15816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1 W | 5 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
75,899 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.15816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5.9% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
81,291 In Stock | 1 : $0.72568 Cut Tape (CT) 2,500 : $0.15258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 3 W | 4 Ohms | 5 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
28,178 In Stock | 1 : $0.76000 Cut Tape (CT) 7,500 : $0.18600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 1 W | 5 Ohms | 2.5 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMAJ) | ||
75,113 In Stock | 1 : $0.78000 Cut Tape (CT) 7,500 : $0.17688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 3 W | 4 Ohms | 5 µA @ 2 V | 1.5 V @ 200 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
46,706 In Stock | 1 : $0.82000 Cut Tape (CT) 3,000 : $0.44494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
23,136 In Stock | 1 : $0.93036 Cut Tape (CT) 4,000 : $0.27911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 1 µA @ 1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
16,111 In Stock | 1 : $1.13505 Cut Tape (CT) 2,500 : $0.51788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 3 W | 4 Ohms | 5 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
0 In Stock Check Lead Time | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 300 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
60,690 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 410 mW | 60 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
52,194 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.04094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 350 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
48,429 In Stock | 1 : $0.19000 Cut Tape (CT) 8,000 : $0.04559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 200 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
46,265 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.03908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 350 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
44,461 In Stock | 1 : $0.19000 Cut Tape (CT) 5,000 : $0.03908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
44,389 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.02977 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±6% | 500 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
35,856 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.06298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
33,068 In Stock | 1 : $0.19000 Cut Tape (CT) 3,000 : $0.04652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 225 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
27,022 In Stock | 1 : $0.19000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
26,037 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.05020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | - | 500 mW | 100 Ohms | 5 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
25,185 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.06268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | - | 500 mW | 35 Ohms | 100 nA @ 1 V | 1.5 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
21,389 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.05020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | - | 500 mW | 100 Ohms | 5 µA @ 2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |