7.5 V Single Zener Diodes

Results: 1,555
Stocking Options
Environmental Options
Media
Exclude
1,555Results
Applied FiltersRemove All

Showing
of 1,555
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
DIODE ZENER 7.5V 1.5W SMA
onsemi
28,580
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.15223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
1.5 W
3 Ohms
2.5 µA @ 6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
MMSZ5237ET1G
DIODE ZENER 7.5V 500MW SOD123
onsemi
66,972
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-35
DIODE ZENER 7.5V 500MW DO35
onsemi
21,451
In Stock
55,000
Factory
1 : $0.18000
Cut Tape (CT)
5,000 : $0.02655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
SOD 123
DIODE ZENER 7.5V 500MW SOD123
Diodes Incorporated
19,355
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
12,384
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.11131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
7.5 V
±5%
1.3 W
4 Ohms
10 µA @ 5 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
9,936
In Stock
1 : $0.19000
Cut Tape (CT)
2,500 : $0.07689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
7 Ohms
100 nA @ 5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
SOT-23-3
DIODE ZENER 7.5V 350MW SOT23-3
Diodes Incorporated
9,648
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
350 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-35
DIODE ZENER 7.5V 500MW DO35
onsemi
9,540
In Stock
1 : $0.18000
Bulk
-
Bulk
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
29,390
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.15630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
61,610
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.05630
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
7.5 V
±2%
500 mW
7 Ohms
100 nA @ 5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
SOD 123
DIODE ZENER 7.5V 500MW SOD123
Diodes Incorporated
7,900
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±6%
500 mW
15 Ohms
1 µA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD-323
DIODE ZENER 7.5V 200MW SOD323
Diodes Incorporated
5,126
In Stock
84,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.06726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±6%
200 mW
15 Ohms
700 nA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
1N4148WTQ-7
DIODE ZENER 7.5V 300MW SOD523
Diodes Incorporated
1,926
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±6%
300 mW
15 Ohms
1 µA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-323
DIODE ZENER 7.5V 300MW SOD323
onsemi
1,625
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±2%
300 mW
15 Ohms
1 µA @ 5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
MMSZ5237ET1G
DIODE ZENER 7.5V 500MW SOD123
onsemi
65,618
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
-
10 µA @ 5.7 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
DIODE ZENER 7.5V 225MW SOT23-3
onsemi
18,603
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
225 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
1N4728A
DIODE ZENER 7.5V 1W DO41
onsemi
13,108
In Stock
3,000
Factory
1 : $0.25000
Cut Tape (CT)
3,000 : $0.05841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
7.5 V
±5%
1 W
4 Ohms
10 µA @ 5 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-35
DIODE ZENER 7.5V 500MW DO35
onsemi
4,715
In Stock
15,000
Factory
1 : $0.25000
Cut Tape (CT)
5,000 : $0.07173
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
7.5 V
±5%
500 mW
15 Ohms
1 µA @ 5 V
1.5 V @ 100 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
MMSZ5237ET1G
DIODE ZENER 7.5V 500MW SOD123
onsemi
31,611
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
15 Ohms
1 µA @ 5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD-323
DIODE ZENER 7.5V 200MW SOD323
Diodes Incorporated
28,978
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.07816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
200 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
CDZVT2R3.3B
DIODE ZENER 7.5V 100MW VMN2M
Rohm Semiconductor
9,394
In Stock
1 : $0.28000
Cut Tape (CT)
8,000 : $0.04652
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
-
100 mW
30 Ohms
500 nA @ 4 V
-
150°C
-
-
Surface Mount
2-SMD, Flat Leads
VMN2M (SOD-923)
1SS380TE-17
DIODE ZENER 7.5V 200MW UMD2
Rohm Semiconductor
6,335
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
-
200 mW
30 Ohms
500 nA @ 4 V
-
-55°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
UMD2
DO-213AC
DIODE ZENER 7.5V 500MW LLDS
Nexperia USA Inc.
0
In Stock
1,995
Marketplace
1 : $0.30000
Cut Tape (CT)
2,500 : $0.06240
Tape & Reel (TR)
1,995 : $0.26085
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
7.5 V
±5%
500 mW
15 Ohms
1 µA @ 5 V
900 mV @ 10 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
LLDS; MiniMelf
1N4728A
DIODE ZENER 7.5V 1W DO41
onsemi
30,427
In Stock
42,000
Factory
1 : $0.30000
Bulk
-
Bulk
Active
7.5 V
±5%
1 W
4 Ohms
10 µA @ 5 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
MMSZ5237ET1G
DIODE ZENER 7.5V 500MW SOD123
onsemi
13,789
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.08496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 1,555

7.5 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.