Comchip Technology Single Zener Diodes

Results: 1,782
Stocking Options
Environmental Options
Media
Exclude
1,782Results
Applied FiltersRemove All

Showing
of 1,782
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
DIODE ZENER 5.6V 150MW SOD523F
Comchip Technology
37,517
In Stock
1 : $0.48000
Cut Tape (CT)
4,000 : $0.11526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
150 mW
40 Ohms
100 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603 (1608 Metric)
DIODE ZENER 9.1V 150MW SOD523F
Comchip Technology
37,130
In Stock
20,000
Factory
1 : $0.58000
Cut Tape (CT)
4,000 : $0.10234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
150 mW
10 Ohms
100 nA @ 7 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
TV06B201JB-HF
DIODE ZENER 5.6V 5W DO214AA
Comchip Technology
16,556
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.56938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TV15C700JB-HF
DIODE ZENER 6V 5W DO214AB
Comchip Technology
1,529
In Stock
15,000
Factory
1 : $1.69000
Cut Tape (CT)
3,000 : $0.58985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 A
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
TV15C700JB-HF
DIODE ZENER 12V 5W DO214AB
Comchip Technology
8,321
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.64188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 A
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
0603/SOD-523F
DIODE ZENER 4.7V 150MW SOD523F
Comchip Technology
2,867
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
150 mW
78 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 6.2V 150MW SOD523F
Comchip Technology
36,749
In Stock
32,000
Factory
1 : $0.20000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
150 mW
10 Ohms
100 nA @ 2 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 2V 150MW SOD523F
Comchip Technology
15,695
In Stock
1 : $0.24000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 V
±5%
150 mW
100 Ohms
100 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 12V 150MW SOD523F
Comchip Technology
11,154
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
150 mW
20 Ohms
100 nA @ 9 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 3V 150MW SOD523F
Comchip Technology
70,155
In Stock
1 : $0.30000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
150 mW
95 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 3.6V 150MW SOD523F
Comchip Technology
23,641
In Stock
16,000
Factory
1 : $0.32000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
150 mW
95 Ohms
15 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 5.1V 150MW SOD523F
Comchip Technology
16,839
In Stock
88,000
Factory
1 : $0.37000
Cut Tape (CT)
4,000 : $0.07629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
150 mW
60 Ohms
100 nA @ 800 mV
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 15V 150MW SOD523F
Comchip Technology
32,383
In Stock
1 : $0.41000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
150 mW
30 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 10V 150MW SOD523F
Comchip Technology
28,838
In Stock
20,000
Factory
1 : $0.41000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
150 mW
15 Ohms
100 nA @ 7.5 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603 (1608 Metric)
DIODE ZENER 3.3V 150MW SOD523F
Comchip Technology
15,369
In Stock
12,000
Factory
1 : $0.41000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
150 mW
95 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 6.8V 150MW SOD523F
Comchip Technology
123,815
In Stock
8,000
Factory
1 : $0.45000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
150 mW
8 Ohms
100 nA @ 3 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
1005/SOD-323F
DIODE ZENER 3.3V 200MW SOD323F
Comchip Technology
33,264
In Stock
1 : $0.52000
Cut Tape (CT)
4,000 : $0.09362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
200 mW
95 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
1005 (2512 Metric)
1005/SOD-323F
0603/SOD-523F
DIODE ZENER 3.3V 150MW SOD523F
Comchip Technology
33,425
In Stock
4,000
Factory
1 : $0.58000
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
150 mW
95 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 5.1V 150MW SOD523F
Comchip Technology
26,294
In Stock
20,000
Factory
1 : $0.57683
Cut Tape (CT)
4,000 : $0.07222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
150 mW
60 Ohms
100 nA @ 800 mV
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
0603/SOD-523F
DIODE ZENER 7.5V 150MW SOD523F
Comchip Technology
11,040
In Stock
16,000
Factory
1 : $0.58000
Cut Tape (CT)
4,000 : $0.08559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
150 mW
7 Ohms
100 nA @ 5 V
900 mV @ 10 mA
-55°C ~ 125°C
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
TV06B201JB-HF
DIODE ZENER 56V 5W DO214AA
Comchip Technology
9,504
In Stock
72,000
Factory
1 : $0.82000
Cut Tape (CT)
3,000 : $0.38517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 V
±5%
5 W
35 Ohms
500 nA @ 42.6 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
CZRA4747-G
DIODE ZENER 3.3V 1W DO214AC
Comchip Technology
5,990
In Stock
1 : $0.89000
Cut Tape (CT)
2,000 : $0.25678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
1 W
10 Ohms
100 µA @ 1 V
1.2 V @ 200 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA Flat Leads
DO-214AC (SMA)
TV06B201JB-HF
DIODE ZENER 27V 5W DO214AA
Comchip Technology
4,730
In Stock
24,000
Factory
1 : $0.89000
Cut Tape (CT)
3,000 : $0.41122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
5 W
5 Ohms
500 nA @ 20.6 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TV04A540JB-G
DIODE ZENER 5.1V 1W DO214AC
Comchip Technology
10,379
In Stock
1 : $0.91000
Cut Tape (CT)
2,000 : $0.25678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
7 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
TV06B201JB-HF
DIODE ZENER 20V 5W DO214AA
Comchip Technology
4,823
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.40006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
5 W
3 Ohms
500 nA @ 15.2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 1,782

Comchip Technology Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.