DO-204AL, DO-41, Axial Single Zener Diodes

Results: 5,362
Manufacturer
Central Semiconductor CorpDiodes IncorporatedFairchild SemiconductorGood-Ark SemiconductorLumimax Optoelectronic TechnologyMACOM Technology SolutionsMicro Commercial CoMicrochip TechnologyMicrosemi CorporationMotorolaNexperia USA Inc.NXP Semiconductors
Series
-1N4728A1N5913BBZX85HZHZ-P
Packaging
BagBoxBulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Voltage - Zener (Nom) (Vz)
2.4 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V6.2 V6.8 V
Tolerance
±1%±2%±4.81%±4.85%±4.93%±4.95%±5%±5.56%±5.68%±5.88%±6%±6.06%±6.39%±6.45%
Power - Max
125 mW150 mW200 mW350 mW400 mW500 mW1 W1.19 W1.25 W1.3 W1.31 W1.5 W2 W3 W
Impedance (Max) (Zzt)
1 Ohms1.2 Ohms1.5 Ohms2 Ohms2.3 Ohms2.5 Ohms3 Ohms3.5 Ohms4 Ohms4.5 Ohms5 Ohms5.5 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.4 V50 nA @ 10.5 V50 nA @ 11 V50 nA @ 12 V50 nA @ 12.5 V50 nA @ 12.8 V50 nA @ 14 V50 nA @ 14.4 V50 nA @ 15.5 V50 nA @ 16 V50 nA @ 17 V50 nA @ 17.6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA1 V @ 200 mA1 V @ 500 mA1.1 V @ 200 mA1.2 V @ 10 mA1.2 V @ 200 mA1.5 V @ 200 mA1.5 V @ 1 A
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TA)-65°C ~ 200°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TJ)-55°C ~ 200°C (TJ)150°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500/115MIL-PRF-19500/124MIL-PRF-19500/406
Supplier Device Package
AxialDO-204AL (DO-41)DO-41DO-41GDO41-A1
Stocking Options
Environmental Options
Media
Marketplace Product
5,362Results
Applied FiltersRemove All

Showing
of 5,362
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-204AL
1N4735ATR
DIODE ZENER 6.2V 1W DO41
onsemi
173,531
In Stock
63,000
Factory
1 : $0.42000
Cut Tape (CT)
3,000 : $0.06960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
1 W
2 Ohms
10 µA @ 3 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
Military, MIL-PRF-19500/406
JANTX1N4467
DIODE ZENER 12V 1.5W DO41
Microchip Technology
339
In Stock
1 : $11.81000
Bulk
-
Bulk
Active
12 V
±5%
1.5 W
7 Ohms
200 nA @ 9.6 V
1 V @ 200 mA
-65°C ~ 175°C
Military
MIL-PRF-19500/406
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
15,352
In Stock
1 : $0.24000
Cut Tape (CT)
5,000 : $0.10101
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
30 V
±5%
1.3 W
30 Ohms
500 nA @ 22 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
51,103
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.09214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
±5%
1.3 W
9 Ohms
5 µA @ 9.1 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
29,140
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.11545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
3.6 V
±5%
1.3 W
10 Ohms
100 µA @ 1 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
23,416
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.11322
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
62 V
±5%
1.3 W
125 Ohms
5 µA @ 47.1 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
27,377
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.11796
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
12 V
±2%
1.3 W
9 Ohms
500 nA @ 9.1 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
1N4728A
1N4735A
DIODE ZENER 6.2V 1W DO41
onsemi
12,268
In Stock
222,000
Factory
1 : $0.27000
Bulk
-
Bulk
Active
6.2 V
±5%
1 W
2 Ohms
10 µA @ 3 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
25,640
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.11349
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
8.2 V
±5%
1.3 W
4.5 Ohms
10 µA @ 6 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
24,035
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.11545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
±5%
1.3 W
7 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
DO-204AL
1N4739ATR
DIODE ZENER 9.1V 1W DO41
onsemi
20,657
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.06227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
9.1 V
±5%
1 W
5 Ohms
10 µA @ 7 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AL
1N4733A
DIODE ZENER 5.1V 1W DO41
onsemi
15,824
In Stock
114,000
Factory
1 : $0.29000
Bulk
-
Bulk
Active
5.1 V
±5%
1 W
7 Ohms
10 µA @ 1 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AL
1N4732A
DIODE ZENER 4.7V 1W DO41
onsemi
7,751
In Stock
1 : $0.29000
Bulk
-
Bulk
Active
4.7 V
±5%
1 W
8 Ohms
10 µA @ 1 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AL
1N4736ATR
DIODE ZENER 6.8V 1W DO41
onsemi
7,096
In Stock
57,000
Factory
1 : $0.29000
Cut Tape (CT)
3,000 : $0.06044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.8 V
±5%
1 W
3.5 Ohms
10 µA @ 4 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
1N4728A
1N4728A
DIODE ZENER 3.3V 1W DO41
onsemi
7,008
In Stock
66,000
Factory
1 : $0.29000
Bulk
-
Bulk
Active
3.3 V
±5%
1 W
10 Ohms
100 µA @ 1 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AL
1N4739A
DIODE ZENER 9.1V 1W DO41
onsemi
4,996
In Stock
42,000
Factory
1 : $0.29000
Bulk
-
Bulk
Active
9.1 V
±5%
1 W
5 Ohms
10 µA @ 7 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AL
1N4736A
DIODE ZENER 6.8V 1W DO41
onsemi
3,749
In Stock
195,000
Factory
1 : $0.29000
Bulk
-
Bulk
Active
6.8 V
±5%
1 W
3.5 Ohms
10 µA @ 4 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AL
1N4743ATR
DIODE ZENER 13V 1W DO41
onsemi
43,494
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
13 V
±5%
1 W
10 Ohms
5 µA @ 9.9 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
35,759
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.10101
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.2 V
±5%
1.3 W
4 Ohms
1 µA @ 3 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
22,504
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.10101
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
33 V
±5%
1.3 W
35 Ohms
500 nA @ 24 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
13,570
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.11796
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
10 V
±2%
1.3 W
7 Ohms
500 nA @ 7.5 V
-
-55°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
DO-204AL
1N4735A-T50A
DIODE ZENER 6.2V 1W DO41
onsemi
11,161
In Stock
12,000
Factory
1 : $0.31000
Cut Tape (CT)
3,000 : $0.06410
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
6.2 V
±5%
1 W
2 Ohms
10 µA @ 3 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AL
BZX85C16
DIODE ZENER 16V 1W DO204AL
onsemi
7,747
In Stock
39,000
Factory
1 : $0.31000
Bulk
-
Bulk
Active
16 V
±6%
1 W
15 Ohms
500 nA @ 11 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
DO-204AL
1N4741A
DIODE ZENER 11V 1W DO41
onsemi
7,321
In Stock
1 : $0.31000
Bulk
-
Bulk
Active
11 V
±5%
1 W
8 Ohms
5 µA @ 8.4 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
58,658
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.11349
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
15 V
±5%
1.3 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
Showing
of 5,362

DO-204AL, DO-41, Axial Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.