DO-214AA, SMB Single Zener Diodes

Results: 2,325
Stocking Options
Environmental Options
Media
Exclude
2,325Results
Applied FiltersRemove All

Showing
of 2,325
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
DIODE ZENER 24V 3W SMB
onsemi
43,207
In Stock
1 : $0.60000
Cut Tape (CT)
2,500 : $0.11606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
3 W
19 Ohms
1 µA @ 18.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
33,900
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.35194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
5 W
10 Ohms
500 nA @ 25.1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
DIODE ZENER 5.6V 3W SMB
onsemi
51,500
In Stock
1 : $0.67000
Cut Tape (CT)
2,500 : $0.13676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
DIODE ZENER 5.1V 3W SMB
onsemi
53,365
In Stock
1 : $0.73000
Cut Tape (CT)
2,500 : $0.15258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
34,253
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.44494
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
5 W
1.5 Ohms
1 µA @ 1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
75,497
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.33917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
44,394
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.41211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
5 W
2.5 Ohms
2 µA @ 9.1 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
43,892
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.35194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
24,981
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.41211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
5 W
3 Ohms
500 nA @ 15.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
DIODE ZENER 3.3V 3W SMB
onsemi
35,208
In Stock
1 : $0.86000
Cut Tape (CT)
2,500 : $0.16560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
3 W
10 Ohms
100 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
26,222
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.35194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
±5%
5 W
2.5 Ohms
1 µA @ 10.6 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
33,083
In Stock
1 : $1.14000
Cut Tape (CT)
3,000 : $0.25737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
5 W
5 Ohms
500 nA @ 20.6 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
DIODE ZENER 5.1V 3W SMB
onsemi
18,691
In Stock
1 : $1.14000
Cut Tape (CT)
2,500 : $0.52882
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
97,510
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $0.38476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
5 W
1 Ohms
10 µA @ 5.2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
TV06B201JB-HF
DIODE ZENER 5.6V 5W DO214AA
Comchip Technology
7,656
In Stock
1 : $1.45000
Cut Tape (CT)
3,000 : $0.56938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
39,571
In Stock
1 : $1.60000
Cut Tape (CT)
3,000 : $0.38350
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA, SMB
DIODE ZENER 43V 3W SMB
onsemi
6,409
In Stock
1 : $0.28000
Cut Tape (CT)
2,500 : $0.14282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
43 V
±5%
3 W
53 Ohms
1 µA @ 32.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
DIODE ZENER 82V 3W SMB
onsemi
5,442
In Stock
1 : $0.30000
Cut Tape (CT)
2,500 : $0.14282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
82 V
±5%
3 W
160 Ohms
1 µA @ 62.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
DIODE ZENER 4.3V 3W SMB
onsemi
25,019
In Stock
1 : $0.32000
Cut Tape (CT)
2,500 : $0.13397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
3 W
6 Ohms
5 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
DIODE ZENER 130V 3W SMB
onsemi
8,778
In Stock
1 : $0.33000
Cut Tape (CT)
2,500 : $0.14282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
±5%
3 W
450 Ohms
1 µA @ 98.8 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
66,213
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.34647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
5 W
2 Ohms
7.5 µA @ 6.9 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
2,696
In Stock
1 : $0.45000
Cut Tape (CT)
750 : $0.20563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
1.5 W
12 Ohms
5 µA @ 13.7 V
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
DO-214AA, SMB
DIODE ZENER 200V 3W SMB
onsemi
37,668
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.13420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 V
±5%
3 W
1200 Ohms
1 µA @ 152 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
DIODE ZENER 8.2V 3W SMB
onsemi
6,854
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.12281
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
3 W
3.5 Ohms
5 µA @ 6.5 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
DIODE ZENER 160V 3W SMB
onsemi
4,567
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.14328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
160 V
±5%
3 W
700 Ohms
1 µA @ 121.6 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
Showing
of 2,325

DO-214AA, SMB Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.