DO-214AC, SMA Single Zener Diodes

Results: 3,690
Stocking Options
Environmental Options
Media
Exclude
3,690Results
Applied FiltersRemove All

Showing
of 3,690
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAZ12-13-F
DIODE ZENER 12V 1W SMA
Diodes Incorporated
105,415
In Stock
1,025,000
Factory
1 : $0.44000
Cut Tape (CT)
5,000 : $0.14742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
39,833
In Stock
1 : $0.44000
Cut Tape (CT)
7,500 : $0.11819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMAZ5V1-13-F
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
45,865
In Stock
475,000
Factory
1 : $0.48000
Cut Tape (CT)
5,000 : $0.15098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
39,741
In Stock
1 : $0.48000
Cut Tape (CT)
7,500 : $0.17407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
DO-214AC
SMAZ5V6-13-F
DIODE ZENER 5.6V 1W SMA
Diodes Incorporated
37,777
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.14565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
2 Ohms
5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
33,237
In Stock
1 : $0.55000
Cut Tape (CT)
7,500 : $0.16885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
130 V
±5%
3 W
450 Ohms
1 µA @ 98.8 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
10,900
In Stock
1 : $0.55000
Cut Tape (CT)
7,500 : $0.16885
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
3 W
3.5 Ohms
5 µA @ 6.5 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SMAZ24-13-F
DIODE ZENER 24V 1W SMA
Diodes Incorporated
164,652
In Stock
1,350,000
Factory
1 : $0.57000
Cut Tape (CT)
5,000 : $0.14387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
1 W
15 Ohms
500 nA @ 18.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ9V1-13-F
DIODE ZENER 9.1V 1W SMA
Diodes Incorporated
225,633
In Stock
175,000
Factory
1 : $0.59000
Cut Tape (CT)
5,000 : $0.14387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
1 W
4 Ohms
5 µA @ 7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ15-13-F
DIODE ZENER 15V 1W SMA
Diodes Incorporated
203,442
In Stock
2,135,000
Factory
1 : $0.59000
Cut Tape (CT)
5,000 : $0.12833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
1SMA5927BT3G
DIODE ZENER 12V 1.5W SMA
onsemi
41,868
In Stock
1 : $0.62000
Cut Tape (CT)
5,000 : $0.15808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1.5 W
6.5 Ohms
500 nA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
1SMA5919BT3G
DIODE ZENER 5.6V 1.5W SMA
onsemi
112,937
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.15986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1.5 W
2 Ohms
2.5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
1SMA5935BT3G
DIODE ZENER 27V 1.5W SMA
onsemi
51,348
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.15808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
1.5 W
23 Ohms
500 nA @ 20.6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
32,923
In Stock
1 : $0.64000
Cut Tape (CT)
7,500 : $0.17929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
1SMA5914BT3G
DIODE ZENER 3.6V 1.5W SMA
onsemi
17,730
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.14210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
1.5 W
9 Ohms
35.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
1SMA5937BT3G
DIODE ZENER 33V 1.5W SMA
onsemi
1,908
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.15986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
1.5 W
33 Ohms
500 nA @ 25.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
1SMA5920BT3G
DIODE ZENER 6.2V 1.5W SMA
onsemi
11,647
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.16519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
1.5 W
2 Ohms
2.5 µA @ 4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
1SMA5922BT3G
DIODE ZENER 7.5V 1.5W SMA
onsemi
3,764
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.17584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
1.5 W
3 Ohms
2.5 µA @ 6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
1SMA5916BT3G
DIODE ZENER 4.3V 1.5W SMA
onsemi
23,817
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.17584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
1.5 W
6 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
34,180
In Stock
1 : $0.73000
Cut Tape (CT)
7,500 : $0.17407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMAJ)
DO-214AC
1SMA4758-GT3
DIODE ZENER 56V 1W DO214AC
SMC Diode Solutions
65,304
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.14928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 V
±5%
1 W
110 Ohms
5 µA @ 42.6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
26,433
In Stock
1 : $0.75000
Cut Tape (CT)
7,500 : $0.17233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
18,520
In Stock
1 : $0.80000
Cut Tape (CT)
7,500 : $0.17762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
3 W
2 Ohms
5 µA @ 4 V
1.5 V @ 200 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
6,497
In Stock
1 : $0.91000
Cut Tape (CT)
1,800 : $0.24512
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
1 W
10 Ohms
5 µA @ 9.9 V
-
150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
SZ1SMA5919BT3G
DIODE ZENER 5.6V 1.5W SMA
onsemi
9,726
In Stock
1 : $1.12000
Cut Tape (CT)
5,000 : $0.43162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1.5 W
2 Ohms
2.5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 3,690

DO-214AC, SMA Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.