Panjit International Inc. Single Zener Diodes

Results: 1,890
Stocking Options
Environmental Options
Media
Exclude
1,890Results
Applied FiltersRemove All

Showing
of 1,890
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16,065
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
410 mW
60 Ohms
100 nA @ 800 mV
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
13,521
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
410 mW
95 Ohms
25 µA @ 1 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
138,737
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
6,511
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.04263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±1.96%
200 mW
60 Ohms
100 nA @ 800 mV
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
2,670
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2.08%
410 mW
95 Ohms
15 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
3,016
In Stock
1 : $0.57000
Cut Tape (CT)
1,800 : $0.14032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
1 W
10 Ohms
100 µA @ 1 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
1,521
In Stock
1 : $0.62000
Cut Tape (CT)
1,800 : $0.17939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5.36%
1 W
5 Ohms
10 µA @ 2 V
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
3,310
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.14949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
4 Ohms
10 µA @ 2 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
1,750
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.14949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
6 Ohms
5 µA @ 1 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
22,742
In Stock
1 : $0.75000
Cut Tape (CT)
1,800 : $0.17574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1.5 W
2 Ohms
5 µA @ 3 V
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
7,404
In Stock
1 : $0.75000
Cut Tape (CT)
1,800 : $0.17574
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1.5 W
4 Ohms
5 µA @ 2 V
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
2,401
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $0.38142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
5 W
1 Ohms
10 µA @ 2 V
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
17,179
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±2%
410 mW
40 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
8,075
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
410 mW
50 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
2,750
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.03979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±2%
410 mW
80 Ohms
100 nA @ 25 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
5,880
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.06319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±2%
410 mW
95 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
5,000
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.05329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±2%
200 mW
90 Ohms
100 nA @ 29 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
20,059
In Stock
1 : $0.37000
Cut Tape (CT)
5,000 : $0.06908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±2.08%
200 mW
95 Ohms
15 µA @ 1 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
2,515
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.06217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 V
±2%
410 mW
100 Ohms
100 nA @ 35 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
1,318
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±2.05%
410 mW
95 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
2,980
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.05861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±2%
410 mW
80 Ohms
100 nA @ 25 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
2,717
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
410 mW
15 Ohms
100 nA @ 7.5 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
2,092
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2.12%
410 mW
95 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
1,825
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.06394
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±2.08%
410 mW
85 Ohms
100 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
2,540
In Stock
1 : $0.25000
Cut Tape (CT)
5,000 : $0.05151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
±2%
200 mW
25 Ohms
100 nA @ 10.5 V
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323
Showing
of 1,890

Panjit International Inc. Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.