SOD-123 Single Zener Diodes

Results: 4,938
Stocking Options
Environmental Options
Media
Exclude
4,938Results
Applied FiltersRemove All

Showing
of 4,938
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
227,319
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.02655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
191,614
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
116,639
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±6%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 2.7V 500MW SOD123
onsemi
36,153
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.05310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
-
1 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
35,300
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05725
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 16V 500MW SOD123
onsemi
47,220
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.11826
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 9.1V 500MW SOD123
Diodes Incorporated
1,088,265
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.06561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±6%
500 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
65,666
In Stock
390,000
Alternate Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04337
Tape & Reel (TR)
3,000 : $0.04337
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 9.1V 500MW SOD123
Diodes Incorporated
455,241
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.06880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±5%
500 mW
10 Ohms
3 µA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 12V 500MW SOD123
Diodes Incorporated
358,016
In Stock
40,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 10V 500MW SOD123
Diodes Incorporated
280,756
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03717
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 3.3V 500MW SOD123
Diodes Incorporated
252,676
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
-
7.5 µA @ 1.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
245,798
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 15V 500MW SOD123
Diodes Incorporated
216,850
In Stock
70,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 36V 500MW SOD123
Diodes Incorporated
179,069
In Stock
36,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±6%
500 mW
90 Ohms
100 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 8.7V 500MW SOD123
onsemi
161,030
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.7 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 22V 500MW SOD123
Diodes Incorporated
155,320
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±6%
500 mW
55 Ohms
100 nA @ 15.4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 3.9V 500MW SOD123
onsemi
0
In Stock
137,064
Marketplace
Check Lead Time
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04071
Tape & Reel (TR)
12,121 : $0.03309
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
3.9 V
±5%
500 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 12V 500MW SOD123
Diodes Incorporated
113,962
In Stock
3,066,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.08182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
-
50 nA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 4.7V 500MW SOD123
Diodes Incorporated
98,478
In Stock
190,000
Factory
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
500 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 18V 500MW SOD123
Diodes Incorporated
94,990
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±6%
500 mW
45 Ohms
100 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 13V 470MW SOD123
Diodes Incorporated
91,426
In Stock
3,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±3%
470 mW
14 Ohms
100 nA @ 10 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 3V 500MW SOD123
onsemi
80,059
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
500 mW
-
800 nA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
DIODE ZENER 4.7V 500MW SOD123
Diodes Incorporated
74,369
In Stock
570,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
500 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 7.5V 500MW SOD123
onsemi
66,872
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
Showing
of 4,938

SOD-123 Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.