TO-236-3, SC-59, SOT-23-3 Single Zener Diodes

Results: 4,880
Stocking Options
Environmental Options
Media
Exclude
4,880Results
Applied FiltersRemove All

Showing
of 4,880
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
DIODE ZENER 5.6V 300MW SOT23-3
Diodes Incorporated
2,982
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.06140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±7%
300 mW
40 Ohms
1 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TL431BFDT-QR
DIODE ZENER 18V 250MW TO236AB
Nexperia USA Inc.
2,510
In Stock
1 : $0.28000
Cut Tape (CT)
10,000 : $0.03531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
250 mW
45 Ohms
50 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
DIODE ZENER 18V 250MW TO236AB
Nexperia USA Inc.
10,635
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.27327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±1%
250 mW
45 Ohms
50 nA @ 700 mV
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TL431BFDT-QR
DIODE ZENER 3.3V 250MW TO236AB
Nexperia USA Inc.
1,755
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.27327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±1%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT-23-3
DIODE ZENER 16V 300MW SOT23-3
Diodes Incorporated
182,515
In Stock
234,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.06524
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±6%
300 mW
40 Ohms
100 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
DIODE ZENER 4.7V 225MW SOT23-3
onsemi
140,880
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.02977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
225 mW
19 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 15V 250MW SOT23-3
onsemi
0
In Stock
13,119
Marketplace
Check Lead Time
1 : $0.19000
Cut Tape (CT)
10,000 : $0.03535
Tape & Reel (TR)
13,119 : $0.03478
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
15 V
±6%
250 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 6.8V 250MW SOT23-3
onsemi
87,580
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±6%
250 mW
15 Ohms
2 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
52,164
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
350 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3
DIODE ZENER 3.3V 300MW SOT23
Diodes Incorporated
48,993
In Stock
108,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.05768
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
300 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
DIODE ZENER 2.7V 225MW SOT23-3
onsemi
46,572
In Stock
1 : $0.18607
Cut Tape (CT)
3,000 : $0.02791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
225 mW
30 Ohms
75 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 36V 250MW SOT23-3
onsemi
41,348
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.02791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±6%
250 mW
90 Ohms
50 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 12V 225MW SOT23-3
onsemi
39,710
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.02977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
225 mW
30 Ohms
1 µA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 24V 250MW SOT23-3
onsemi
37,854
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.02977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±6%
250 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
DIODE ZENER 5.1V 350MW SOT23-3
Diodes Incorporated
36,265
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
350 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23-3
DIODE ZENER 20V 225MW SOT23-3
onsemi
35,676
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
225 mW
25 Ohms
100 nA @ 15 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 16V 225MW SOT23-3
onsemi
33,536
In Stock
1 : $0.18607
Cut Tape (CT)
3,000 : $0.02605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
225 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 4.3V 250MW SOT23-3
onsemi
33,211
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03535
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±7%
250 mW
90 Ohms
3 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 5.1V 225MW SOT23-3
onsemi
33,068
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
225 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 14V 225MW SOT23-3
onsemi
30,475
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
±5%
225 mW
15 Ohms
100 nA @ 10 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 27V 250MW SOT23-3
onsemi
30,365
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.04838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±7%
250 mW
80 Ohms
50 nA @ 18.9 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 10V 225MW SOT23-3
onsemi
29,920
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.02791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
225 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 12V 250MW SOT23-3
onsemi
28,826
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
250 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 12V 225MW SOT23-3
onsemi
28,062
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
225 mW
30 Ohms
1 µA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT 23-3
DIODE ZENER 3.6V 250MW SOT23-3
onsemi
26,722
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±6%
250 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 4,880

TO-236-3, SC-59, SOT-23-3 Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.