Vishay General Semiconductor - Diodes Division Single Zener Diodes

Results: 10,803
Stocking Options
Environmental Options
Media
Exclude
10,803Results
Applied FiltersRemove All

Showing
of 10,803
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
29,866
In Stock
1 : $0.37000
Cut Tape (CT)
1,500 : $0.23187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1 W
5 Ohms
10 µA @ 2 V
-
-
Automotive
AEC-Q101
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
56,672
In Stock
1 : $0.50000
Cut Tape (CT)
10,000 : $0.12999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
-
800 mW
80 Ohms
1 µA @ 51 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
33,021
In Stock
1 : $0.90000
Cut Tape (CT)
1,800 : $0.25489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
1 W
10 Ohms
5 µA @ 9.9 V
-
150°C
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
122,828
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
90,562
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.11131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
1.3 W
2 Ohms
10 µA @ 3 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
89,725
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
47 V
±5%
500 mW
105 Ohms
100 nA @ 36 V
1.1 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
88,566
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03540
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.2 V
±2%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
80,565
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05908
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 V
±5%
500 mW
19 Ohms
5 µA @ 2 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
72,231
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03894
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
5.6 V
±5%
500 mW
25 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
65,357
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
43 V
±5%
500 mW
93 Ohms
100 nA @ 33 V
1.1 V @ 200 mA
175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
61,997
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
61,425
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03894
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
18 V
±5%
500 mW
50 Ohms
100 nA @ 13 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
57,555
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
11 V
±5%
500 mW
22 Ohms
2 µA @ 8.4 V
1.1 V @ 200 mA
175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
55,416
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03717
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
5.1 V
-
500 mW
60 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
52,979
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
52,644
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03894
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
15 V
±5%
500 mW
30 Ohms
100 nA @ 11 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
47,738
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3.9 V
±2%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
47,608
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03717
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.4 V
±5%
500 mW
85 Ohms
50 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
47,194
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.05487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
410 mW
60 Ohms
100 nA @ 800 mV
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
43,742
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
6.8 V
±5%
500 mW
8 Ohms
100 nA @ 3 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
42,729
In Stock
1 : $0.18000
Cut Tape (CT)
2,500 : $0.07315
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
7 Ohms
5 µA @ 4 V
1.1 V @ 200 mA
175°C
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
39,093
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
-
500 mW
35 Ohms
1 µA @ 9.5 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
38,539
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04956
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.2 V
±5%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
36,530
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.04248
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
15 V
±2%
500 mW
30 Ohms
100 nA @ 11 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
36,175
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.05963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
±5%
500 mW
30 Ohms
1 µA @ 9.1 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
Showing
of 10,803

Vishay General Semiconductor - Diodes Division Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.