NPN Single Bipolar Transistors

Results: 9,768
Stocking Options
Environmental Options
Media
Exclude
9,768Results
Applied FiltersRemove All

Showing
of 9,768
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
631,722
In Stock
This product has a maximum purchase limit
1 : $0.20000
Cut Tape (CT)
3,000 : $0.05342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
445,495
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.02997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
552,908
In Stock
This product has a maximum purchase limit
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
-
100 @ 150mA, 10V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
sot-23
TRANS NPN 40V 0.2A SOT23-3
Diotec Semiconductor
211,083
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
350 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
2,356
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
420 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 65V 0.1A SOT23-3
onsemi
568,905
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 65V 0.1A SOT23-3
onsemi
94,484
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.03485
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
66,229
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04132
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-323
TRANS NPN 65V 0.1A SOT-323
Nexperia USA Inc.
30,388
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.04624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
65 V
400mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
200 mW
100MHz
150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SOT-323
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.2A SOT23-3
onsemi
1,115,845
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 40V 0.6A SOT-23-3
Diodes Incorporated
259,770
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04944
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
100nA
100 @ 150mA, 1V
310 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
197,798
In Stock
This product has a maximum purchase limit
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
350 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 45V 0.1A SOT23-3
onsemi
157,061
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
110 @ 2mA, 5V
300 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMBT2222AWT1G
TRANS NPN 40V 0.2A SC70-3
onsemi
0
In Stock
150,000
Marketplace
Check Lead Time
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04739
Tape & Reel (TR)
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
150 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
to-92-formed
TRANS NPN 40V 0.2A TO-92
Diotec Semiconductor
110,853
In Stock
1 : $0.25000
Cut Tape (CT)
4,000 : $0.04814
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA
100 @ 10mA, 1V
625 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.2A SOT23-3
onsemi
102,909
In Stock
1 : $0.25000
Cut Tape (CT)
10,000 : $0.03770
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 40V 0.6A SOT23-3
Diotec Semiconductor
97,693
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
250 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.2A SOT23-3
onsemi
74,143
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
-
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 80V 0.5A SOT23-3
onsemi
902,650
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04813
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
500 mA
80 V
250mV @ 10mA, 100mA
100nA
100 @ 100mA, 1V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3
TRANS NPN 40V 0.2A SOT-23-3
Diodes Incorporated
443,472
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
200 mA
40 V
300mV @ 5mA, 50mA
50nA (ICBO)
100 @ 10mA, 1V
300 mW
300MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.6A SOT23-3
onsemi
287,071
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
1V @ 50mA, 500mA
10nA (ICBO)
100 @ 150mA, 10V
225 mW
300MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
sot-23
TRANS NPN 45V 0.8A SOT23-3
Diotec Semiconductor
4,318
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
800 mA
45 V
700mV @ 50mA, 500mA
100nA (ICBO)
250 @ 100mA, 1V
310 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 40V 0.6A SOT23-3
onsemi
1,134,828
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
40 V
750mV @ 50mA, 500mA
-
100 @ 150mA, 1V
300 mW
250MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3
TRANS NPN 160V 0.6A SOT23-3
onsemi
321,949
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
600 mA
160 V
200mV @ 5mA, 50mA
100nA
80 @ 10mA, 5V
225 mW
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
SC-75
TRANS NPN 45V 0.1A SC75 SOT416
onsemi
132,069
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.05325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NPN
100 mA
45 V
600mV @ 5mA, 100mA
15nA (ICBO)
200 @ 2mA, 5V
225 mW
100MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
Showing
of 9,768

Single Bipolar Transistors


Discrete Bipolar Junction Transistors (BJTs) are commonly used to construct analog signal amplification functions in audio, radio, and other applications. One of the first semiconductor devices to be mass produced, their characteristics are less favorable than those of other device types for applications involving high frequency switching and operation with high currents or voltages, but they remain a technology of choice for applications requiring analog signal reproduction with minimal added noise and distortion. BJTs come in two varieties - NPN and PNP - which refer to the sequence of semiconductor layers that make up the transistor. NPN transistors consist of a thin P-type semiconductor between two N-type materials, while PNP transistors have an N-type semiconductor between two P-types. This gives the two types opposite polarity operation. NPN transistors sink current, while PNP transistors source current.