Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 253
Stocking Options
Environmental Options
Media
Exclude
253Results

Showing
of 253
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
3,188
In Stock
1 : $6.21000
Tray
Tray
Active
10 F
-20%, +50%
3 V
24mOhm @ 1kHz
1000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
1.260" (32.00mm)
-40°C ~ 85°C
2,440
In Stock
1 : $9.03000
Tray
Tray
Active
20 F
-20%, +50%
3 V
22mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.866" (22.00mm)
-40°C ~ 85°C
183
In Stock
1 : $10.48000
Box
Box
Active
35 F
-20%, +50%
3 V
18mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-40°C ~ 85°C
798
In Stock
1 : $11.91000
Tray
Tray
Active
50 F
-20%, +50%
3 V
14mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.476" (37.50mm)
-40°C ~ 85°C
717
In Stock
1 : $12.50000
Box
Box
Active
50 F
-20%, +50%
3 V
14mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.476" (37.50mm)
-40°C ~ 85°C
1,263
In Stock
1 : $12.85000
Tray
Tray
Active
60 F
-20%, +50%
3 V
13mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.673" (42.50mm)
-40°C ~ 85°C
1,878
In Stock
1 : $12.97000
Box
Box
Active
50 F
-20%, +50%
3 V
14mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.476" (37.50mm)
-40°C ~ 85°C
750
In Stock
1 : $7.33000
Box
Box
Active
8 F
-20%, +50%
3 V
29mOhm @ 1kHz
1500 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-40°C ~ 85°C
790
In Stock
1 : $8.67000
Tray
Tray
Active
20 F
-20%, +50%
3 V
22mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.866" (22.00mm)
-40°C ~ 85°C
632
In Stock
1 : $9.72000
Box
Box
Active
35 F
-20%, +50%
2.7 V
14mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-40°C ~ 85°C
732
In Stock
1 : $9.98000
Tray
Tray
Active
35 F
-20%, +50%
3 V
18mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.319" (33.50mm)
-40°C ~ 85°C
941
In Stock
1 : $10.28000
Box
Box
Active
25 F
-20%, +50%
3 V
19mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.787" (20.00mm)
-40°C ~ 85°C
1,021
In Stock
1 : $10.66000
Tray
Tray
Active
50 F
-20%, +50%
2.7 V
10mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.476" (37.50mm)
-40°C ~ 85°C
395
In Stock
1 : $11.13000
Tray
Tray
Active
30 F
-20%, +50%
3 V
17mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.063" (27.00mm)
-40°C ~ 85°C
468
In Stock
1 : $11.58000
Box
Box
Active
50 F
-20%, +50%
2.7 V
10mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.476" (37.50mm)
-40°C ~ 85°C
450
In Stock
1 : $12.44000
Tray
Tray
Active
60 F
-20%, +50%
3 V
13mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.673" (42.50mm)
-40°C ~ 85°C
526
In Stock
1 : $14.09000
Box
Box
Active
60 F
-20%, +50%
2.7 V
9mOhm @ 1kHz
1000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.673" (42.50mm)
-40°C ~ 85°C
1,991
In Stock
1 : $5.65000
Tray
Tray
Active
5 F
-20%, +50%
2.7 V
28mOhm @ 1kHz
1000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-40°C ~ 85°C
1,000
In Stock
1 : $6.28000
Tray
Tray
Active
5 F
-20%, +50%
3 V
37mOhm @ 1kHz
1000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-40°C ~ 85°C
220
In Stock
1 : $8.35000
Box
Box
Active
20 F
-20%, +50%
2.7 V
18mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.866" (22.00mm)
-40°C ~ 85°C
775
In Stock
1 : $8.39000
Tray
Tray
Active
40 F
-20%, +50%
2.7 V
12mOhm
1000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.319" (33.50mm)
-40°C ~ 85°C
561
In Stock
1 : $8.76000
Box
Box
Active
25 F
-20%, +50%
2.7 V
16mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-40°C ~ 85°C
1,655
In Stock
1 : $8.78000
Box
Box
Active
25 F
-20%, +50%
2.7 V
16mOhm @ 1kHz
1000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
1.063" (27.00mm)
-40°C ~ 85°C
666
In Stock
1 : $8.90000
Tray
Tray
Active
20 F
-20%, +50%
2.7 V
18mOhm @ 1kHz
2000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.630" Dia (16.00mm)
0.866" (22.00mm)
-40°C ~ 85°C
158
In Stock
1 : $9.05000
Tray
Tray
Active
25 F
-20%, +50%
2.7 V
15mOhm
1000 Hrs @ 85°C
Automotive
AEC-Q200
PC Pins
Through Hole
Radial, Can
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.866" (22.00mm)
-40°C ~ 85°C
Showing
of 253

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.