Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,634 In Stock | 1 : $7.84000 Bulk | Bulk | Obsolete | 50 F | -20%, +40% | 2.3 V | 100mOhm @ 1kHz | 1000 Hrs @ 60°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -25°C ~ 60°C | |||
0 In Stock 30,031 Marketplace | Obsolete | Bulk Bulk | Obsolete | 1 F | -20%, +80% | 3.6 V | 20Ohm @ 1kHz | 2000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.827" (21.00mm) | -25°C ~ 85°C | |||
201 In Stock | 1 : $8.89000 Bulk | Bulk | Obsolete | 7.5 F | ±20% | 2.7 V | 30mOhm @ 1kHz | 2000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 70°C | |||
0 In Stock 600 Marketplace | Obsolete | Bulk Tray | Obsolete | 100 F | ±20% | 2.7 V | 10mOhm @ 1kHz | 2000 Hrs @ 65°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.835" (72.00mm) | -40°C ~ 65°C | |||
0 In Stock | 2,000 : $1.72416 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 200 mF | -20%, +80% | 3.3 V | 200mOhm @ 1kHz | 500 Hrs @ 60°C | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.073" (1.85mm) | -10°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.315" (8.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 mF | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.315" (8.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 680 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 2.5 V | 1Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.945" (24.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 3.3 F | -20%, +80% | 2.5 V | 300mOhm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.984" (25.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.7 F | -20%, +80% | 2.5 V | 200mOhm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 F | -20%, +80% | 2.5 V | 100mOhm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.496" (38.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 mF | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.827" (21.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.827" (21.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 mF | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.748" Dia (19.00mm) | 0.256" (6.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.748" Dia (19.00mm) | 0.256" (6.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 470 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.846" Dia (21.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.453" (11.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 22 mF | -20%, +80% | 5.5 V | 150Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.413" Dia (10.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C |