Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
EDLF473A5R5C
EDLF473A5R5C
CAP 47MF 5.5V THROUGH HOLE
Cornell Dubilier Knowles
0
In Stock
200 : $3.23900
Bulk
Bulk
Obsolete
47 mF
-
5.5 V
120Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.531" Dia (13.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
680 mF
-20%, +80%
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
47 mF
-20%, +80%
5.5 V
120Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.531" Dia (13.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
100 mF
-20%, +80%
5.5 V
100Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.531" Dia (13.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
470 mF
-20%, +80%
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
1 F
-20%, +80%
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
100 mF
-
5.5 V
100Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.531" Dia (13.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
EDLFxxxx5R5C
EDLF105B5R5C
CAP 1F 5.5V THROUGH HOLE
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
1 F
-
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
470 mF
-
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
680 mF
-
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
100 mF
-20%, +80%
5.5 V
100Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial
0.197" (5.00mm)
0.531" Dia (13.50mm)
0.374" (9.50mm)
-40°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
1 F
-20%, +80%
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-40°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
470 mF
-20%, +80%
5.5 V
75Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-40°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
680 mF
-20%, +80%
5.5 V
50Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-40°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
100 mF
-20%, +80%
5.5 V
100Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.531" Dia (13.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
1 F
-20%, +80%
5.5 V
-
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
470 mF
-20%, +80%
5.5 V
-
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
680 mF
-20%, +80%
5.5 V
-
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
0.197" (5.00mm)
0.846" Dia (21.50mm)
0.374" (9.50mm)
-25°C ~ 85°C
Showing
of 18

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.