Electrical, Specialty Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : $45.33000 Box | Box | Active | Through Hole | Cartridge | 60A | 170 VDC | Fast Blow | Telecom | Clips Included | - | cURus | -55°C ~ 125°C | 100kA | Radial Bend Cylinder | 0.575" Dia x 0.880" L (14.60mm x 22.36mm) | |||
10 In Stock | 1 : $48.88000 Box | Box | Active | Through Hole | Cartridge | 100A | 170 VDC | Fast Blow | Telecom | Clips Included | - | cURus | -55°C ~ 125°C | 100kA | Radial Bend Cylinder | 0.575" Dia x 0.880" L (14.60mm x 22.36mm) |