Electrical, Specialty Fuses

Results: 8,785
Manufacturer
Eaton - Bussmann Electrical DivisionEaton - Electronics Division
Series
-*1245UMFT170E170L170M7074AAOABACLACLS
Packaging
-BoxBulkCaseCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Mounting Type
-Bolt MountChassis MountIn LineRequires HolderSurface MountThrough Hole
Fuse Type
-Board MountBoard Mount (Cartridge Style Excluded)CartridgeCartridge, CeramicEdison PlugFast ActingFuse LinkFuse StripIndicating FuseRectangularSquare
Current Rating (Amps)
2mA3mA4mA6mA8mA10mA15mA31.25mA40mA50mA62.5mA63mA
Voltage Rating - AC
32 VAC48 VAC50 VAC70 VAC125 VAC130 VAC150 VAC240 VAC250 VAC264 VAC280 VAC300 VAC
Voltage Rating - DC
24 VDC32 VDC36 VDC48 VDC50 VDC60 VDC62 VDC65 VDC70 VDC72 VDC80 VDC100 VDC
Response Time
-Fast BlowMedium BlowSlow Blow
Applications
-AutomotiveBattery ProtectionCable ProtectionElectrical, IndustrialElectrical, Industrial, Motor ProtectionHazardous LocationsIndustrial, Motor Protection, Solar (Photovoltaic)Lift TrucksMotor ProtectionMotor Protection, Transformer ProtectionMulti-MetersSemiconductorsSolar (Photovoltaic)
Features
3 ~ 4.5V Triggerable3 ~ 5V Triggerable3.5 ~ 4.7V Triggerable4 ~ 4.7V Triggerable4 ~ 6.6V Triggerable4 ~ 7V Triggerable4 ~ 9V Triggerable5 ~ 9V Triggerable5.5 ~ 9.1V Triggerable5.6 ~ 9V Triggerable6 ~ 9.2V Triggerable6.6 ~ 9V Triggerable
Class
-aMaRCCCCFDD0EGgG/gLgPV
Approval Agency
-ASTAASTA, BSIASTA, CCCATSA, BSI, ULBS88-2, IECCCC, CE, CSA, ULCCC, CE, EACCCC, CE, EAC, VDECCC, CE, ULCCC, CSA, ULCE
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 125°C-40°C ~ 80°C-40°C ~ 90°C-20°C ~ 60°C-20°C ~ 75°C-
Breaking Capacity @ Rated Voltage
10A20A30A35A50A80A100A120A150A200A200A AC, 10kA DC300A
Package / Case
2-SMD, Square End Block3AB, 3AG, 1/4" x 1-1/4"3AB, 3AG, 1/4" x 1-1/4" (Axial)5AG, 10mm x 38.1mm5AG, 10mm x 38mm (Midget)8AG, 1/4" x 1"1206 (3216 Metric)1612 (4030 Metric)-Alarm IndicatorAlarm Indicator, DummyBlade Type, Module
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)0.120" Dia x 0.343" L (3.05mm x 8.70mm)0.124" Dia x 0.343" L (3.14mm x 8.70mm)0.126" L x 0.063" W (3.20mm x 1.60mm)0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)0.157" L x 0.118" W x 0.039" H (4.00mm x 3.00mm x 1.00mm)0.181" Dia x 0.760" L (4.60mm x 19.30mm)0.210" Dia x 0.758" L (5.34mm x 19.25mm)0.213" L x 0.126" W x 0.053" H (5.40mm x 3.20mm x 1.35mm)0.236" Dia x 0.984" L (6.00mm x 25.00mm)0.248" Dia x 0.992" L (6.30mm x 25.20mm)0.248" Dia x 1.000" L (6.30mm x 25.40mm)
Grade
-Military
Qualification
-MIL-F-15160
Stocking Options
Environmental Options
Media
Marketplace Product
8,785Results
Applied FiltersRemove All

Showing
of 8,785
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
Grade
Qualification
864
In Stock
1 : $7.94000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
7.5A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
BK/GMT-3A
BK/GMT-3A
FUSE INDICATING 3A 125VAC/60VDC
Eaton - Bussmann Electrical Division
1,385
In Stock
1 : $7.98000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
3A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
C308F SERIES
C308F50MA-TR1
FUSE CERAMIC 50MA 250VAC/VDC
Eaton - Electronics Division
6,845
In Stock
1 : $9.90000
Cut Tape (CT)
1,000 : $4.49365
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge, Ceramic
50mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-55°C ~ 125°C
4kA
Cartridge, Non-Standard
0.120" Dia x 0.343" L (3.05mm x 8.70mm)
-
-
C308F SERIES
C308F50MA-TR
FUSE CERAMIC 50MA 250VAC/VDC
Eaton - Electronics Division
5,430
In Stock
1 : $10.64000
Cut Tape (CT)
500 : $6.51106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge, Ceramic
50mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-55°C ~ 125°C
4kA
Cartridge, Non-Standard
0.120" Dia x 0.343" L (3.05mm x 8.70mm)
-
-
BK/GMT-15A
BK/GMT-15A
FUSE INDICATING 15A 125VAC/60VDC
Eaton - Bussmann Electrical Division
676
In Stock
1 : $11.25000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
15A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
C308F SERIES
C308F125MA-TR
FUSE CERAMIC 125MA 250VAC/VDC
Eaton - Electronics Division
1,058
In Stock
1 : $11.60000
Cut Tape (CT)
500 : $5.70790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Cartridge, Ceramic
125mA
250 VAC
250 VDC
Fast Blow
Hazardous Locations
Intrinsically Safe
-
cURus
-55°C ~ 125°C
4kA
Cartridge, Non-Standard
0.120" Dia x 0.343" L (3.05mm x 8.70mm)
-
-
BK/GMT-5A
BK/GMT-5A
FUSE INDICATING 5A 125VAC/60VDC
Eaton - Bussmann Electrical Division
2,154
In Stock
1 : $12.01000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
5A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
BK/GMT-10A
BK/GMT-10A
FUSE INDICATING 10A 125VAC/60VDC
Eaton - Bussmann Electrical Division
1,694
In Stock
1 : $12.47000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
10A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
-
-
FWA-5A10F - 30A10F
FWA-20A10F
FUSE CRTRDGE 20A 150VAC/VDC 5AG
Eaton - Bussmann Electrical Division
144
In Stock
1 : $108.29000
Bulk
Bulk
Active
Requires Holder
Cartridge
20A
150 VAC
150 VDC
-
Electrical, Industrial
-
-
CE, UR
-
100kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
-
-
66
In Stock
1 : $120.17000
Bulk
Bulk
Active
Requires Holder
Cartridge
15A
600 VAC
-
Fast Blow
Electrical, Industrial
-
CC
CE, CSA, UL
-
200kA
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
-
-
FNQ-R Series
FNQ-R-20
FUSE CARTRIDGE 20A 600VAC/300VDC
Eaton - Bussmann Electrical Division
36
In Stock
1 : $135.75000
Bulk
Bulk
Active
Requires Holder
Cartridge
20A
600 VAC
300 VDC
Slow Blow
Electrical, Industrial
-
CC
CE, CSA, UL
-
200kA AC, 20kA DC
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
-
-
KLM Series
KLM-20
FUSE CRTRDGE 20A 600VAC/VDC 5AG
Eaton - Bussmann Electrical Division
243
In Stock
1 : $143.88000
Bulk
Bulk
Active
Requires Holder
Cartridge
20A
600 VAC
600 VDC
Fast Blow
Electrical, Industrial
-
-
CE, CSA, UL
-
100kA AC, 50kA DC
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
-
-
LP-CC-30
LP-CC-30
FUSE CARTRIDGE 30A 600VAC/300VDC
Eaton - Bussmann Electrical Division
97
In Stock
1 : $145.92000
Bulk
Bulk
Active
Requires Holder
Cartridge
30A
600 VAC
300 VDC
Slow Blow
Motor Protection
-
CC
CE, CSA, UR
-
200kA AC, 20kA DC
5AG, 10mm x 38mm (Midget)
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
-
-
LP-CC-1x
LP-CC-3
FUSE CARTRIDGE 3A 600VAC/150VDC
Eaton - Bussmann Electrical Division
39
In Stock
1 : $146.54000
Bulk
Bulk
Active
Requires Holder
Cartridge
3A
600 VAC
150 VDC
Slow Blow
Motor Protection
-
CC
CE, CSA, UR
-
200kA AC, 20kA DC
5AG, 10mm x 38mm (Midget)
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
-
-
LP-CC-2
LP-CC-2
FUSE CARTRIDGE 2A 600VAC/300VDC
Eaton - Bussmann Electrical Division
30
In Stock
1 : $146.64000
Bulk
Bulk
Active
Requires Holder
Cartridge
2A
600 VAC
300 VDC
Slow Blow
Motor Protection
-
CC
CE, CSA, UR
-
200kA AC, 20kA DC
5AG, 10mm x 38mm (Midget)
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
-
-
LP-CC-1x
LP-CC-15
FUSE CARTRIDGE 15A 600VAC/150VDC
Eaton - Bussmann Electrical Division
58
In Stock
1 : $146.73000
Bulk
Bulk
Active
Requires Holder
Cartridge
15A
600 VAC
150 VDC
Slow Blow
Motor Protection
-
CC
CE, CSA, UR
-
200kA AC, 20kA DC
5AG, 10mm x 38mm (Midget)
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
-
-
FNQ-R Series
FNQ-R-15
FUSE CARTRIDGE 15A 600VAC/300VDC
Eaton - Bussmann Electrical Division
61
In Stock
1 : $147.06000
Bulk
Bulk
Active
Requires Holder
Cartridge
15A
600 VAC
300 VDC
Slow Blow
Electrical, Industrial
-
CC
CE, CSA, UL
-
200kA AC, 20kA DC
5AG, 10mm x 38mm (Midget)
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
-
-
LP-CC-1x
LP-CC-5
FUSE CARTRIDGE 5A 600VAC/150VDC
Eaton - Bussmann Electrical Division
35
In Stock
1 : $147.39000
Bulk
Bulk
Active
Requires Holder
Cartridge
5A
600 VAC
150 VDC
Slow Blow
Motor Protection
-
CC
CE, CSA, UR
-
200kA AC, 20kA DC
5AG, 10mm x 38mm (Midget)
0.394" Dia x 1.496" L (10.00mm x 38.00mm)
-
-
68
In Stock
1 : $163.27000
Bulk
Bulk
Active
Requires Holder
Cartridge
440mA
1 kVAC
1 kVDC
Fast Blow
Multi-Meters
-
-
UL
-
10kA
Cartridge, Non-Standard
0.394" Dia x 1.374" L (10.00mm x 34.90mm)
-
-
28
In Stock
1 : $190.97000
Bulk
Bulk
Active
Requires Holder
Cartridge
11A
1 kVAC
1 kVDC
Fast Blow
Multi-Meters
-
-
UL
-
20kA
Cartridge, Non-Standard
0.394" Dia x 1.500" L (10.00mm x 38.10mm)
-
-
52
In Stock
1 : $191.42000
Bulk
Bulk
Active
Requires Holder
Rectangular
20A
600 VAC
300 VDC
Slow Blow
Electrical, Industrial
-
-
CE, CSA, UL
-40°C ~ 80°C
300kA AC, 100kA DC
Blade Type, Module
1.890" L x 0.748" W x 0.984" H (48.00mm x 19.00mm x 25.00mm)
-
-
LPJ-30SP
LPJ-30SP
FUSE CARTRIDGE 30A 600VAC/300VDC
Eaton - Bussmann Electrical Division
29
In Stock
1 : $192.38000
Bulk
Bulk
Active
Requires Holder
Cartridge
30A
600 VAC
300 VDC
Slow Blow
Electrical, Industrial
-
J
CE, CSA, UL
-
300kA AC, 100kA DC
Cylindrical, Alarm Indicating
0.810" Dia x 2.250" L (20.57mm x 57.15mm)
-
-
TCF30
TCF30
FUSE RECT 30A 600VAC/300VDC BLAD
Eaton - Bussmann Electrical Division
54
In Stock
1 : $196.13000
Bulk
Bulk
Active
Requires Holder
Rectangular
30A
600 VAC
300 VDC
Slow Blow
Electrical, Industrial
Indicating
-
CE, CSA, UL
-40°C ~ 80°C
300kA AC, 100kA DC
Blade Type, Module
1.880" L x 0.750" W x 1.270" H (47.75mm x 19.05mm x 32.26mm)
-
-
FWP-14F Series
FWP-50A14FA
FUSE CARTRIDGE 50A 700VAC/800VDC
Eaton - Bussmann Electrical Division
35
In Stock
1 : $304.92000
Bulk
Bulk
Active
Requires Holder
Cartridge
50A
700 VAC
800 VDC
-
Electrical, Industrial
-
-
CE, CSA, UR
-
200kA AC, 50kA DC
Cartridge, Non-Standard
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
-
-
36
In Stock
1 : $311.98000
Bulk
Bulk
Active
Requires Holder
Rectangular
50A
600 VAC
300 VDC
Slow Blow
Electrical, Industrial
-
CF
CE, CSA, UL
-40°C ~ 80°C
300kA
Blade Type, Module
2.126" L x 0.984" W x 1.142" H (54.00mm x 25.00mm x 29.00mm)
-
-
Showing
of 8,785

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.