Showing
of 24,567
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
32,163
In Stock
1 : $0.80000
Cut Tape (CT)
4,500 : $0.63326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit10MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
ATTINY4-TSHR
IC MCU 8BIT 512B FLASH SOT23-6
Microchip Technology
98,547
In Stock
1 : $0.80000
Cut Tape (CT)
4,500 : $0.63326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHz-POR, PWM, WDT4512B (256 x 16)FLASH-32 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
43,887
In Stock
1 : $0.80000
Cut Tape (CT)
4,500 : $0.63326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
ATTINY9-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
16,318
In Stock
1 : $0.80000
Cut Tape (CT)
4,500 : $0.63326
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
53,855
In Stock
1 : $0.90000
Cut Tape (CT)
4,000 : $0.77800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
19,682
In Stock
1 : $0.90000
Cut Tape (CT)
4,000 : $0.77800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
PIC10F200T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
105,346
In Stock
1 : $1.05000
Cut Tape (CT)
3,000 : $0.92727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
14,086
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.97703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
ATTINY212-SSN
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
59,667
In Stock
1 : $0.98000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
PIC10F320T-I/OT
IC MCU 8BIT 448B FLASH SOT23-6
Microchip Technology
18,206
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.99512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3448B (256 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
72,365
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $1.01773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
8,872
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $1.04035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F322T-I/OT
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
20,463
In Stock
1 : $1.27000
Cut Tape (CT)
3,000 : $1.04939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
PIC12F1571T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
27,175
In Stock
1 : $1.30000
Cut Tape (CT)
3,300 : $1.06749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY414-SSFR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
15,777
In Stock
1 : $1.28000
Cut Tape (CT)
3,000 : $1.06749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT124KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 10x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-DFN
PIC16F15214T-I/MF
IC MCU 8BIT 7KB FLASH 8DFN
Microchip Technology
6,560
In Stock
1 : $1.28000
Cut Tape (CT)
3,300 : $1.06749
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedPIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT57KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 5/2x10bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
SOT-23-6
PIC10F222T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
92,597
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $1.08558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit8MHz-POR, WDT4768B (512 x 12)FLASH-23 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
48,969
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $1.08558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-UDFN; 8MA4
ATTINY10-MAHR
IC MCU 8BIT 1KB FLASH 8UDFN
Microchip Technology
16,148
In Stock
1 : $1.34000
Cut Tape (CT)
3,000 : $1.08558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit12MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UDFN, USON
8-SOIC
ATTINY13A-SSUR
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
10,566
In Stock
1 : $1.36000
Cut Tape (CT)
4,000 : $1.10368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-VQFN
ATTINY416-MNR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
37,498
In Stock
1 : $1.41000
Cut Tape (CT)
6,000 : $1.17605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
8-SOIC
ATTINY1604-SSNR
IC MCU 8BIT 16KB FLASH 14SOIC
Microchip Technology
45,027
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $1.21223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT1216KB (16K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
PIC12F1572T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
18,971
In Stock
1 : $1.47000
Cut Tape (CT)
3,300 : $1.21223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC16F15313T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
19,384
In Stock
1 : $1.52000
Cut Tape (CT)
3,300 : $1.23032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 5x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F1571-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
19,122
In Stock
1 : $1.28000
Tube
Tube
ActiveVerifiedPIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 24,567

Microchip Technology Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.